Dymo LabelManager 160 Handheld Label Printer, 12mm Max Label Width, UK Plug

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
754-5002
Mfr. Part No.:
S0946310
Manufacturer:
Dymo
Find similar products by selecting one or more attributes.
Select all

Brand

Dymo

Model

LabelManager 160

Application

Office

Maximum Label Width

12mm

Lines of Printing

2

Handheld

Yes

Keyboard

Yes

Plug Type

Type G - British 3-Pin

Keyboard Layout

QWERTY (UK)

Resolution

180dpi

Height

265mm

Width

65mm

Weight

570g