Weller XNT Calibration Soldering Iron Tip for use with WP 65, WTP 90, WXP 65, WXP 90
- RS Stock No.:
- 752-7710
- Mfr. Part No.:
- T0054486199
- Manufacturer:
- Weller
Price Each
MYR120.40
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
999999 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per Unit |
---|---|
1 + | MYR120.40 |
- RS Stock No.:
- 752-7710
- Mfr. Part No.:
- T0054486199
- Manufacturer:
- Weller
- COO (Country of Origin):
- JP
XNT Series for WXP 65 - Individual Tips
Introducing the XNT series of professional soldering tips from Weller. These high qualities tips have been designed for use with the Weller WXP 65, WP 65 and WTP90 soldering irons. XNT series tips are ideal for soldering small and mid-size joints and belong to Weller's family of soldering irons & tips called "Power-Response Technology". Weller soldering tips are designed to meet the latest needs of the market and are designed and tested at Weller's Research and Development Centre in Germany.
Power-Response Technology
The newly improved technology maximises soldering performance on the most delicate to the most difficult applications. A perfect balance between power, response, temperature control and lower tip costs makes this unique technology the most attractive solution for top-quality professional soldering designed to meet the highest industry standards.
XNT Series Soldering Tips are available in a number of size and shapes options to choose from:
XNT 1 Micro Fine Solder Tip / Tip Size: 0.5 mm - 752-7631
XNT 1LX 45° Angled Round Solder Tip / Tip Size: 0.2 mm - 801-4789
XNT 1S Micro Round Solder Tip / Tip Size: 0.2 mm -752-7640
XNT 1SC Slim Straight Chisel Solder Tip / Tip Size: 0.4 mm -752-7694
XNT 4 Cylindrical Solder Tip / Tip Size: 1.2 mm -752-7650
XNT 4X 45° Angled Round Solder Tip / Tip Size: 1.2 mm - 801-4791
XNT 6 Cylindrical Solder Tip / Tip Size: 1.6 mm - 752-7662
XNT A Chisel Solder Tip / Tip Size: 1.6 mm - 752-7638
XNT AX 45° Angled Chisel Solder Tip / Tip Size: 1.6 mm - 801-4795
XNT B Chisel Solder Tip / Tip Size: 2.4 mm - 752-7675
XNT BB 45° Sloped Solder Tip / Tip Size: 2.4 mm - 801-4773
XNT C Chisel Solder Tip / Tip Size: 3.2 mm - 752-7672
XNT CC 45° Sloped Solder Tip - / Tip Size: 3.2 mm - 801-4782
XNT D Chisel Solder Tip / Tip Size: 0.8 mm - 752-7653
XNT GW Gull Wing Solder Tip / Tip Size: 2 mm -752-7707
XNT GW Gull Wing Solder Tip / Tip Size: 1.5 mm - 801-4779
XNT H Chisel Solder Tip / Tip Size: 0.4 mm - 752-7684
XNT HX 45° Angled Chisel Solder Tip / Tip Size: 0.4 mm - 801-4798
XNT K Chisel Solder Tip / Tip Size: 1.2 mm - 752-7697
XNT KN Cylindrical Knife Solder Tip / Tip Size: 2.0 mm - 752-7713
XNT Measuring Tip - 752-7710
Power-Response Technology
The newly improved technology maximises soldering performance on the most delicate to the most difficult applications. A perfect balance between power, response, temperature control and lower tip costs makes this unique technology the most attractive solution for top-quality professional soldering designed to meet the highest industry standards.
XNT Series Soldering Tips are available in a number of size and shapes options to choose from:
XNT 1 Micro Fine Solder Tip / Tip Size: 0.5 mm - 752-7631
XNT 1LX 45° Angled Round Solder Tip / Tip Size: 0.2 mm - 801-4789
XNT 1S Micro Round Solder Tip / Tip Size: 0.2 mm -752-7640
XNT 1SC Slim Straight Chisel Solder Tip / Tip Size: 0.4 mm -752-7694
XNT 4 Cylindrical Solder Tip / Tip Size: 1.2 mm -752-7650
XNT 4X 45° Angled Round Solder Tip / Tip Size: 1.2 mm - 801-4791
XNT 6 Cylindrical Solder Tip / Tip Size: 1.6 mm - 752-7662
XNT A Chisel Solder Tip / Tip Size: 1.6 mm - 752-7638
XNT AX 45° Angled Chisel Solder Tip / Tip Size: 1.6 mm - 801-4795
XNT B Chisel Solder Tip / Tip Size: 2.4 mm - 752-7675
XNT BB 45° Sloped Solder Tip / Tip Size: 2.4 mm - 801-4773
XNT C Chisel Solder Tip / Tip Size: 3.2 mm - 752-7672
XNT CC 45° Sloped Solder Tip - / Tip Size: 3.2 mm - 801-4782
XNT D Chisel Solder Tip / Tip Size: 0.8 mm - 752-7653
XNT GW Gull Wing Solder Tip / Tip Size: 2 mm -752-7707
XNT GW Gull Wing Solder Tip / Tip Size: 1.5 mm - 801-4779
XNT H Chisel Solder Tip / Tip Size: 0.4 mm - 752-7684
XNT HX 45° Angled Chisel Solder Tip / Tip Size: 0.4 mm - 801-4798
XNT K Chisel Solder Tip / Tip Size: 1.2 mm - 752-7697
XNT KN Cylindrical Knife Solder Tip / Tip Size: 2.0 mm - 752-7713
XNT Measuring Tip - 752-7710
Features and Benefits:
A high-quality copper core for effective transferring heat to the solder point
Galvanised Copper Core with a ferrous coating to extend the service life of the soldering tip
Tin-plated Tip to prevent oxidation
Corrosion-resistant nickel and chrome coating
Highest quality soldering standard for a wide range of applications
Ideal for high-mass soldering jobs
Galvanised Copper Core with a ferrous coating to extend the service life of the soldering tip
Tin-plated Tip to prevent oxidation
Corrosion-resistant nickel and chrome coating
Highest quality soldering standard for a wide range of applications
Ideal for high-mass soldering jobs
Typical Applications:
These XNT soldering iron tips from Weller are high quality soldering tips designed for use with the WXP 65 or WP 65 soldering irons also from Weller.
Weller soldering tips are designed to meet the latest needs of the market and are designed and tested at Weller's Research and Development Centre in Germany.
Weller soldering tips are designed to meet the latest needs of the market and are designed and tested at Weller's Research and Development Centre in Germany.
Weller soldering tips are made up of:
How long do soldering iron tips last for?
If high quality iron tips are used, they can last for years with the proper care and cleaning.
How to recognise genuine Weller soldering tips?
By the laser engraving on shaft of the tip and by the Genuine Weller sticker on the packaging
If high quality iron tips are used, they can last for years with the proper care and cleaning.
How to recognise genuine Weller soldering tips?
By the laser engraving on shaft of the tip and by the Genuine Weller sticker on the packaging
A high quality copper core that effectively transfers heat to the solder point
Copper core is galvanised with a ferrous coating to extend the service life of the soldering tip
The solder tip itself is tin-plated to prevent oxidation
This is all housed within a corrosion-resistant nickel coating
Finally the tip is finished with a special chrome coating that limits the wetting area for increased accuracy
Copper core is galvanised with a ferrous coating to extend the service life of the soldering tip
The solder tip itself is tin-plated to prevent oxidation
This is all housed within a corrosion-resistant nickel coating
Finally the tip is finished with a special chrome coating that limits the wetting area for increased accuracy
Note
Weller recommends the use of Weller-branded solder wire (WSW) to achieve the best soldering performance and maximise the service life of your Weller soldering products.
Tips
Attribute | Value |
---|---|
Model Number | XNT |
Tip Shape | Calibration |
For Use With | WP 65, WTP 90, WXP 65, WXP 90 |
Tip Series | XNT |