Weller XNT D 4 mm Screwdriver 28 mm Soldering Iron Tip for use with WXP65, WP65, WTP90, WXP90
- RS Stock No.:
- 752-7653
- Distrelec Article No.:
- 182-49-144
- Mfr. Part No.:
- T0054485399
- Manufacturer:
- Weller
Subtotal (1 unit)*
MYR50.27
FREE delivery for orders over RM 500.00
In Stock
- 70 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR50.27 |
*price indicative
- RS Stock No.:
- 752-7653
- Distrelec Article No.:
- 182-49-144
- Mfr. Part No.:
- T0054485399
- Manufacturer:
- Weller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Model Number | XNT D | |
| Tip Shape | Screwdriver | |
| Product Type | Soldering Iron Tip | |
| For Use With | WXP65, WP65, WTP90, WXP90 | |
| Tip Series | XNT | |
| Tip Width | 4 mm | |
| Tip Length | 28mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Model Number XNT D | ||
Tip Shape Screwdriver | ||
Product Type Soldering Iron Tip | ||
For Use With WXP65, WP65, WTP90, WXP90 | ||
Tip Series XNT | ||
Tip Width 4 mm | ||
Tip Length 28mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Weller XNT Series Soldering Tips
Introducing the XNT series of professional soldering tips from Weller. These high qualities tips have been designed for use with the Weller WXP 65, WP 65 and WTP90 soldering irons. XNT series tips are ideal for soldering small and mid-size joints and belong to Weller's family of soldering irons & tips called "Power-Response Technology". Weller soldering tips are designed to meet the latest needs of the market and are designed and tested at Weller's Research and Development Centre in Germany.
Power-Response Technology
The newly improved technology maximises soldering performance on the most delicate to the most difficult applications. A perfect balance between power, response, temperature control and lower tip costs makes this unique technology the most attractive solution for top-quality professional soldering designed to meet the highest industry standards.
XNT Series Soldering Tips are available in a number of size and shapes options to choose from:
• XNT 1 Micro Fine Solder Tip / Tip Size: 0.5 mm - 752-7631
• XNT 1LX 45° Angled Round Solder Tip / Tip Size: 0.2 mm - 801-4789
• XNT 1S Micro Round Solder Tip / Tip Size: 0.2 mm -752-7640
• XNT 1SC Slim Straight Chisel Solder Tip / Tip Size: 0.4 mm -752-7694
• XNT 4 Cylindrical Solder Tip / Tip Size: 1.2 mm -752-7650
• XNT 4X 45° Angled Round Solder Tip / Tip Size: 1.2 mm - 801-4791
• XNT 6 Cylindrical Solder Tip / Tip Size: 1.6 mm - 752-7662
• XNT A Chisel Solder Tip / Tip Size: 1.6 mm - 752-7638
• XNT AX 45° Angled Chisel Solder Tip / Tip Size: 1.6 mm - 801-4795
• XNT B Chisel Solder Tip / Tip Size: 2.4 mm - 752-7675
• XNT BB 45° Sloped Solder Tip / Tip Size: 2.4 mm - 801-4773
• XNT C Chisel Solder Tip / Tip Size: 3.2 mm - 752-7672
• XNT CC 45° Sloped Solder Tip - / Tip Size: 3.2 mm - 801-4782
• XNT D Chisel Solder Tip / Tip Size: 0.8 mm - 752-7653
• XNT GW Gull Wing Solder Tip / Tip Size: 2 mm -752-7707
• XNT GW Gull Wing Solder Tip / Tip Size: 1.5 mm - 801-4779
• XNT H Chisel Solder Tip / Tip Size: 0.4 mm - 752-7684
• XNT HX 45° Angled Chisel Solder Tip / Tip Size: 0.4 mm - 801-4798
• XNT K Chisel Solder Tip / Tip Size: 1.2 mm - 752-7697
• XNT KN Cylindrical Knife Solder Tip / Tip Size: 2.0 mm - 752-7713
• XNT Measuring Tip - 752-7710
Features and Benefits:
• A high-quality copper core for effective transferring heat to the solder point
• Galvanised Copper Core with a ferrous coating to extend the service life of the soldering tip
• Tin-plated Tip to prevent oxidation
• Corrosion-resistant nickel and chrome coating
• Highest quality soldering standard for a wide range of applications
• Ideal for high-mass soldering jobs
Typical Applications:
Soldering is the process used to build a soldering connection by using the heated tip of a soldering iron to melt soldering wire. The soldering tips are available in many different sizes and tip shapes, dependant on the application they are being used for. They are used to melt solder wire to connect two elements or components together to create a permanent connection and are often utilised in an electronics or manufacturing capacity as they often need to be conductive. The process of soldering is most commonly used by:
• DIY enthusiasts
• Plumbers
• Electricians
• Vehicle technicians
Soldering is often used for:
• General wiring applications
• Electrical repair work at home, in factories or for vehicles
FAQs:
How long do soldering iron tips last for?
If high quality iron tips are used, they can last for years with the proper care and cleaning.
How to recognise genuine Weller soldering tips?
By the laser engraving on shaft of the tip and by the Genuine Weller sticker on the packaging
Tips
Note
Weller recommends the use of Weller-branded solder wire (WSW) to achieve the best soldering performance and maximise the service life of your Weller soldering products.
Related links
- Weller XNT K 1.2 mm Screwdriver 28 mm Soldering Iron Tip for use with WP65 WXP90, WXP65
- Weller XNT A 1.6 mm Screwdriver 28 mm Soldering Iron Tip for use with WP65 WXP65, WXP90
- Weller XNT H 0.8 mm Screwdriver 28 mm Soldering Iron Tip for use with WXP65 WP65, WXP90
- Weller XNT B 2.4 mm Screwdriver 27 mm Soldering Iron Tip for use with WP65 WXP90, WXP65
- Weller XNT AA 1.6 mm Bevel 28 mm Soldering Iron Tip for use with WP65 WXP65, WXP90
- Weller XNT GW1 2 mm Mini-Wave 33 mm Soldering Iron Tip for use with WP65 WXP90, WXP65
- Weller XNT 1X 0.4 mm Bent Conical 28 mm Soldering Iron Tip for use with WTP90 WXP90, WXP65
- Weller XNT 1SC 0.4 mm Screwdriver 27 mm Soldering Iron Tip for use with WXP65 WP65, WTP90
