- RS Stock No.:
- 738-8515
- Manufacturer:
- RS PRO
28 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR424.24
Units | Per Unit |
1 - 14 | MYR424.24 |
15 - 74 | MYR415.33 |
75 + | MYR341.82 |
- RS Stock No.:
- 738-8515
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
RS PRO Standard Fibre Patch Cords SC to SC
This cost-effective fibre optic cables from our own RS PRO brand offers a solution for short or long distance transmission. Their optical fibre patch cords are defining factors in ensuring your network performs to the highest level. These fibre optic cables are all tested and pre made designed to be easy connected.
Features
Polished ceramic ferrule SC connectors
Low smoke, zero halogen LSZH) insulation
SC to SC fibre patch lead connection
Length 1m
Colour coded strain to indicate signal path
SC connection – A plastic push/pull type connector with a square connector body. Two SC connectors can be held together with a plastic clip for a duplex connection.
Core diameter availability:
OM1 multimode – 62.5/125 μm (core to cladding diameter ratio is 62.5 microns to 125 microns)
OM2 multimode – 50/125 μm (core to cladding diameter ratio is 50 microns to 125 microns)
OM3 multimode - 50/125 μm (core to cladding diameter ratio is 50 microns to 125 microns)
OS1 singlemode - 9/125 μm (core to cladding diameter ratio is 9 microns to 125 microns)
Low smoke, zero halogen LSZH) insulation
SC to SC fibre patch lead connection
Length 1m
Colour coded strain to indicate signal path
SC connection – A plastic push/pull type connector with a square connector body. Two SC connectors can be held together with a plastic clip for a duplex connection.
Core diameter availability:
OM1 multimode – 62.5/125 μm (core to cladding diameter ratio is 62.5 microns to 125 microns)
OM2 multimode – 50/125 μm (core to cladding diameter ratio is 50 microns to 125 microns)
OM3 multimode - 50/125 μm (core to cladding diameter ratio is 50 microns to 125 microns)
OS1 singlemode - 9/125 μm (core to cladding diameter ratio is 9 microns to 125 microns)
Applications
Broadband systems
Telecommunication / Data communication
Ideal solution for data applications requiring high speed data transmissions
Telecommunication / Data communication
Ideal solution for data applications requiring high speed data transmissions
Do you need a different length?
FAQs
Difference between Singlemode and Multimode fibre
Multimode fibre can carry multiple light rays at the same time and travels short distances comparing to singlemode which has a single light path and can travel much longer distance of up to 100km.
Multimode fibre can carry multiple light rays at the same time and travels short distances comparing to singlemode which has a single light path and can travel much longer distance of up to 100km.
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Caution
Do not exceed the minimum bend radius.
Specifications
Attribute | Value |
---|---|
Length | 50m |
Connector 1 | SC |
Connector 2 | SC |
Propagation Mode | Multi Mode |
Terminated/Unterminated | Terminated |
Core Diameter | 62.5/125µm |
Sheath Colour | Orange |
Cable Construction | Duplex |
Fibre Type | OM1 |
Maximum Operating Temperature | +60°C |
Sheath Material | Low Smoke Zero Halogen (LSZH) |
Minimum Operating Temperature | -20°C |
Attenuation | 0.3 dB |
Standards Met | IEC 60332-1, IEC 61300-3-4, IEC 61574 |