TE Connectivity, MULTILOCK 040/070 Female Connector Housing, 3 mm Pitch, 64 Way, 2 Row Right Angle

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

MYR71.69

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
  • Plus 73 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 4MYR71.69
5 +MYR69.53

*price indicative

Packaging Options:
RS Stock No.:
720-0976
Mfr. Part No.:
178764-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Connector Housing

Number of Contacts

64

Number of Rows

2

Pitch

3mm

Connector Gender

Female

Mount Type

Through Hole

For Use With

Wire-to-Board Connector

Orientation

Right Angle

Series

MULTILOCK 040/070

Standards/Approvals

No

Width

21.9mm

Length

117.8mm

Housing Material

Polybutylene Terephthalate

TE Connectivity MULTILOCK 040/070 Wire to Board Hybrid I/O Header Connectors


A range of MULTILOCK 040/070 wire to board hybrid I/O receptacle style header connectors or cap assemblies with pre-tinned male contacts. These MULTILOCK 040/070 PCB right angle mount I/O socket style header connectors have contact configurations for signal (data) and power applications, please refer to datasheet for details. Stock number 720-0982 is a High Density 040II/070II hybrid receptacle header connector.

These MULTILOCK 040/070 wire to board headers or cap assemblies mate with the cable mount MULTILOCK 040/070 plug assemblies, see stock number 712-2485 typically.

TE Connectivity MULTILOCK Connectors and Contacts


This is a miniature high density connector system offering a wire to wire and wire to board I/O solution commonly used in the automotive industry but suitable for many varying signal transfer applications.

Snap in, crimp contacts for cable receptacles

Board mounting options are pre-loaded with male contacts

For wire to board connections utilise a cable and a board receptacle

Cable cap accepts female contacts, cable plug accepts male contacts

Cable cap mates cable plug to allow wire to wire connections

High density wiring connectors with 2.5mm contact centres

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy