- RS Stock No.:
- 717-6599
- Mfr. Part No.:
- 55556-4
- Manufacturer:
- TE Connectivity
51 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR31.98
Units | Per Unit |
1 - 249 | MYR31.98 |
250 - 499 | MYR29.72 |
500 + | MYR26.73 |
- RS Stock No.:
- 717-6599
- Mfr. Part No.:
- 55556-4
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Non Compliant
Product Details
TE Connectivity Power Tap Connectors
a range of power tap connectors for wire to board connection using ACTION PIN post high current contacts. These power taps are suitable for use with a PCB thickness of 1.57 to 3.18mm.
Stock number 717-6595 is a 25A,10 way insulated, high profile power tap with a 7.62 x 2.54 DIP footprint and nylon GF housing.
Stock numbers 717-6599 and 717-6606 are as above but are low profile
Stock number 717-6621 is a 6 way high current 20A power tap.
Stock number 821-2494 is a 10 way 25A power tap with a 6.35 x 3.18mm footprint
Stock number 718-9422 is an 8 way 40A power linking tap with a 6.35 x 0.81 FASTON tab
Stock number 717-6595 is a 25A,10 way insulated, high profile power tap with a 7.62 x 2.54 DIP footprint and nylon GF housing.
Stock numbers 717-6599 and 717-6606 are as above but are low profile
Stock number 717-6621 is a 6 way high current 20A power tap.
Stock number 821-2494 is a 10 way 25A power tap with a 6.35 x 3.18mm footprint
Stock number 718-9422 is an 8 way 40A power linking tap with a 6.35 x 0.81 FASTON tab
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity Discrete PCB Connections
Specifications
Attribute | Value |
---|---|
Orientation | Straight |
Current Rating | 25A |
Body Material | Nylon |