Masterplug 5m 2 Socket Type G - British Extension Lead
- RS Stock No.:
- 696-3590
- Mfr. Part No.:
- BTN5-MP
- Manufacturer:
- Masterplug
Stock information currently inaccessible
- RS Stock No.:
- 696-3590
- Mfr. Part No.:
- BTN5-MP
- Manufacturer:
- Masterplug
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Masterplug | |
| Cable Length | 5m | |
| Number of Sockets | 2 | |
| Socket Type | Type G - British | |
| Corded | Yes | |
| Colour | White | |
| Power Indicator | Yes | |
| Select all | ||
|---|---|---|
Brand Masterplug | ||
Cable Length 5m | ||
Number of Sockets 2 | ||
Socket Type Type G - British | ||
Corded Yes | ||
Colour White | ||
Power Indicator Yes | ||
RS PRO 2 Way Extension Cord, 5m
From RS PRO, this 13A extension lead is a dependable way of connecting multiple devices to limited mains power points. The 13A fused Type G - British 3-pin plug is attached to a lengthy 5 m cable, allowing you to access power where you need it most.
The robust socket is housed in a flame retardant polycarbonate for added protection and strength. It features built-in strain relief to prevent wear and tear damage where the cable connects to the socket and plug.
The power strip also features a neon indicator for easy visual confirmation that the extension is powered on.
There are various sizes available;
• 696-3590 is a 2 Way Extension Socket with a 5 meter cable
• 696-3635 is a 4 Way Extension Socket with a 2 meter cable
• 696-3641 is a 4 Way Extension Socket with a 5 meter cable
Features and Benefits
• Robust Polycarbonate housing
• Flame Retardant
• Type G – British 3 pin plug
• Multiple Type G sockets
• 5 m cable (BS6500)
• Neon Indicator
• Shuttered Sockets for extra safety
Applications
This compact and durable multi-socket extension lead is highly versatile. From modern office installations to domestic multimedia setups, this extension lead is suitable for most indoor environments.
• Charging multiple mobile phones or tablets
• Power desktop computers and multiple monitors from a single source
• Ensure power tools and cleaning appliances reach where they need to
FAQ
Q: Does this extension socket come with a cable?
A: This socket is pre-wired, with a 5m lead allowing for a good degree of mobility around a mains power point.
Q: How can I mount this socket?
A: This socket is designed to be used mainly as a trailing socket and cannot be wall mounted without modification.
Why RS PRO?
RS PRO provides a comprehensive range of power and power extension solutions at affordable prices. Our trailing sockets, power plugs, and power adaptors are tested by RS experts to assure quality and reliability.
Whether you're powering industrial machinery or domestic appliances, RS PRO has a power plug or socket to suit your needs.
The robust socket is housed in a flame retardant polycarbonate for added protection and strength. It features built-in strain relief to prevent wear and tear damage where the cable connects to the socket and plug.
The power strip also features a neon indicator for easy visual confirmation that the extension is powered on.
There are various sizes available;
• 696-3590 is a 2 Way Extension Socket with a 5 meter cable
• 696-3635 is a 4 Way Extension Socket with a 2 meter cable
• 696-3641 is a 4 Way Extension Socket with a 5 meter cable
Features and Benefits
• Robust Polycarbonate housing
• Flame Retardant
• Type G – British 3 pin plug
• Multiple Type G sockets
• 5 m cable (BS6500)
• Neon Indicator
• Shuttered Sockets for extra safety
Applications
This compact and durable multi-socket extension lead is highly versatile. From modern office installations to domestic multimedia setups, this extension lead is suitable for most indoor environments.
• Charging multiple mobile phones or tablets
• Power desktop computers and multiple monitors from a single source
• Ensure power tools and cleaning appliances reach where they need to
FAQ
Q: Does this extension socket come with a cable?
A: This socket is pre-wired, with a 5m lead allowing for a good degree of mobility around a mains power point.
Q: How can I mount this socket?
A: This socket is designed to be used mainly as a trailing socket and cannot be wall mounted without modification.
Why RS PRO?
RS PRO provides a comprehensive range of power and power extension solutions at affordable prices. Our trailing sockets, power plugs, and power adaptors are tested by RS experts to assure quality and reliability.
Whether you're powering industrial machinery or domestic appliances, RS PRO has a power plug or socket to suit your needs.
