- RS Stock No.:
- 686-2031
- Mfr. Part No.:
- U2351A
- Manufacturer:
- Keysight Technologies
4 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR13,696.33
Units | Per Unit |
1 + | MYR13,696.33 |
- RS Stock No.:
- 686-2031
- Mfr. Part No.:
- U2351A
- Manufacturer:
- Keysight Technologies
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
U2300A Series USB Modular Multifunction DAQ
Basic multifunction DAQ and high-density multifunction DAQ devices for use in industrial and education environments. Well-suited for R&D and manufacturing, and for design-validation engineers needing fast sampling rates.
High analog input sampling rate coverage
High analog input up to 64 channels enables more tests in less time, with reduced space and costs
12-bit or 16-bit analog-to-digital (A/D) resolution
24-bit programmable digital input/output
Functions as standalone or modular unit
Plug-and-play and hot-swappable with Hi-Speed USB 2.0
Easy-to-use bundled software for quick setup and data logging to PC
Self-calibration capability
Compatible with wide range of Application Development Environments
USBTMC 488.2 standards
High analog input up to 64 channels enables more tests in less time, with reduced space and costs
12-bit or 16-bit analog-to-digital (A/D) resolution
24-bit programmable digital input/output
Functions as standalone or modular unit
Plug-and-play and hot-swappable with Hi-Speed USB 2.0
Easy-to-use bundled software for quick setup and data logging to PC
Self-calibration capability
Compatible with wide range of Application Development Environments
USBTMC 488.2 standards
Note
Supplied with
AC/DC power adaptor, power cord, USB extension cable, L-mount kit (for use with moular products chassis 686-2075), Quick Start Guide, USB Modular Products Reference CD-ROM, Automation-Ready CD-ROM, Certificate of Calibration
Keysight USB Data Acquisition (DAQ)
The Keysight USB Data Acquisition (DAQ) family offers the choice and flexibility to create standalone or modular solutions that expand and evolve according to test requirements.
Specifications
Attribute | Value |
---|---|
Number of Input Channels | 16 |
Sampling Rate | 250ksps |
Resolution | 16 bit |
Connectivity | USB 2.0 |
On Board Memory | 8M points |
Power Source | Mains |
Input Type | Analogue, Digital |
Dimensions | 182.4 x 120 x 44mm |
Weight | 565g |
Height | 44mm |
Model Number p | U2351A |
Maximum Operating Temperature | +55°C |
Length | 182.4mm |
Width | 120mm |
Minimum Operating Temperature | 0°C |