JST Hand Ratcheting Crimp Tool for SWPR Contacts, SWPT Contacts
- RS Stock No.:
- 602-8717
- Mfr. Part No.:
- YRS-980
- Manufacturer:
- JST
Subtotal (1 unit)**
MYR7,300.18
3 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR7,300.18 |
**price indicative
- RS Stock No.:
- 602-8717
- Mfr. Part No.:
- YRS-980
- Manufacturer:
- JST
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | JST | |
Product Type | Crimp Tool | |
For Use With | SWPR Contacts, SWPT Contacts | |
Operation | Hand | |
Ratcheting | Yes | |
Overall Length | 224 mm | |
Select all | ||
---|---|---|
Brand JST | ||
Product Type Crimp Tool | ||
For Use With SWPR Contacts, SWPT Contacts | ||
Operation Hand | ||
Ratcheting Yes | ||
Overall Length 224 mm | ||
Related links
- JST WC Hand Ratcheting Crimp Tool for SWPR Contacts, SWPT Contacts
- JST Hand Crimp Tool for SWPR Contacts, SWPT Contacts
- JST Hand Ratcheting Crimp Tool for SZN Contacts
- JST YRS Hand Ratcheting Crimp Tool for SBHS Contacts
- JST YRS Hand Ratcheting Crimp Tool for SBHSM Contacts
- JST YRS Hand Ratcheting Crimp Tool for SZH Terminals
- JST YRS Hand Ratcheting Crimp Tool for SGHD Contacts SSHL Contacts
- JST YRS Hand Ratcheting Crimp Tool for SSH Contacts, SSHL Contacts