RS PRO 19-Piece Twist Drill Bit Set for Multi-Material, 10mm Max, 1mm Min, HSS Bits
- RS Stock No.:
- 522-6976
- Manufacturer:
- RS PRO
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
MYR259.52
- RS Stock No.:
- 522-6976
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Set Type | Straight Shank Drill set | |
| Drilling Application | Multi-Material | |
| Drill Bit Type | Twist Drill Bit | |
| Material | HSS | |
| Number of Pieces | 19 | |
| Minimum Size | 1mm | |
| Maximum Size | 10mm | |
| Set Contents | HSS Drill Bits | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Set Type Straight Shank Drill set | ||
Drilling Application Multi-Material | ||
Drill Bit Type Twist Drill Bit | ||
Material HSS | ||
Number of Pieces 19 | ||
Minimum Size 1mm | ||
Maximum Size 10mm | ||
Set Contents HSS Drill Bits | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Standards
BS/328/DIN/ISO235
Contents
19 Piece (19 Drills from 1 - 10 mm in 0·5 mm Steps)


