MEAN WELL SD-100 DC/DC Converter, 12V dc/ 0 A, 36V dc Input, 19V Input 102 W, Surface, 60 °C Max Temp -10 °C Min Temp

Bulk discount available

Subtotal (1 unit)*

MYR158.47

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per Unit
1 - 4MYR158.47
5 - 9MYR155.29
10 - 24MYR152.18
25 - 124MYR149.15
125 +MYR146.17

*price indicative

RS Stock No.:
491-241
Distrelec Article No.:
169-06-135
Mfr. Part No.:
SD-100B-12
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Minimum Input Voltage

19V

Maximum Input Voltage

36V dc

Output Current 1

0A

Output Current 2

8.5A

Mount Type

Surface

Input Ratio

2:1

Number of Outputs

1

MTBF

2600200h

Ripple and Noise

120mV Pk-Pk

Output Voltage Adjustment Range

16 V

Isolation Voltage

1.5kV ac

Maximum Output Power

102W

Series

SD-100

Width

98mm

Standards/Approvals

EN/IEC

Weight

0.65kg

Length

199mm

Depth

38mm

Efficiency

75%

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

SD-100 Series Single Output Enclosed Regulated Isolated DC-DC Converter


High reliability

Wide 2:1 input voltage range

Regulated outputs

Easy installation - screw terminals

Adjustable output voltage

EMC meets EN 55022 Class B

LED power-on indicator

Short circuit, overload and overvoltage protection

1.5kV input / output isolation

Note

Stock nos. 678-3587, 491-241 & 183-679 de-rate below 0 and above 30°C.
Stock nos. 491-239, 678-3584 & 678-3593 de-rate below 0 and above 40°C.
Stock nos. 183-657, & 183-708 de-rate below 0 and above 50°C.
MTBF to MIL-HDBK-217F (25°C).

Related links