onsemi MJE15032G Transistor, 8 A NPN, 250 V, 3-Pin TO-220

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 5 units)*

MYR36.43

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per Unit
Per Pack*
5 - 10MYR7.286MYR36.43
15 - 20MYR6.86MYR34.30
25 +MYR6.63MYR33.15

*price indicative

Packaging Options:
RS Stock No.:
463-634
Mfr. Part No.:
MJE15032G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Transistor

Maximum DC Collector Current Idc

8A

Maximum Collector Emitter Voltage Vceo

250V

Package Type

TO-220

Mount Type

Through Hole

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

250V

Transistor Polarity

NPN

Maximum Power Dissipation Pd

2W

Minimum Operating Temperature

-65°C

Maximum Emitter Base Voltage VEBO

5V

Maximum Transition Frequency ft

30MHz

Minimum DC Current Gain hFE

10

Pin Count

3

Maximum Operating Temperature

150°C

Series

MJE15032

Length

10.53mm

Height

30.02mm

Standards/Approvals

No

Automotive Standard

No

The ON Semiconductor MJE15032G is a 250V, 8A NPN bipolar transistor within a TO-220-3 package. This bipolar power transistor is for use as high-frequency driver in audio amplifier applications.

• High DC current gain

• High current gain - bandwidth product

• TO-220 through-hole package

Versions Available:

102-1375 - tube of 50

463-634 - pack of 5

Alternative Options:

464-158 - MJE15033G PNP (pack of 5)

102-2276 - MJE15033G PNP (tube of 50)

Standards

Manufacturer Part Nos with S prefix are automotive qualified to AEC-Q101 standard.

Related links