Custom Power Design Floor 1.5kW Power Inverter, 24V dc Input, 230V ac Output

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
431-5514
Mfr. Part No.:
SM4313
Manufacturer:
Custom Power Design
Find similar products by selecting one or more attributes.
Select all

Brand

Custom Power Design

Product Type

Power Inverter

Input Voltage

24V dc

Output Voltage

230V ac

Output Power

1.5kW

Output Connector Type

Schuko Socket, British 3-Pin

Number of Outputs

2

Output Current

36A

Maximum Operating Temperature

35°C

Length

180mm

Depth

155mm

Width

170mm

Standards/Approvals

No

Weight

3.4kg

Minimum Operating Temperature

-20°C

Mount Type

Floor

Protection Features

Current and Temperature Limit

COO (Country of Origin):
GB

Modified Sine Wave, 700 & 1500W 3-Pin UK & Schuko Output Sockets


The Custom Power Design SM3508 Series is a family of small floor mounting DC/AC converters which are able to power most small office or laboratory equipment from any 12 or 24 V battery system. This DC/AC converter allows up to 700W of continuous power, with short surges of up to 1200W. Ideal applications are with small refrigerators and microwave ovens.

Input connection via 2 x M5mm studs

Output connection via 3-pin UK and Schuko sockets

Output is 50Hz modified sine wave

Very high conversion efficiency

High surge handling capability accommodating disk drive run-up, motor start etc.

Over-temperature and overcurrent protection

Integral cooling fan

Neon power indicator

Remote on/off control facility

Mounting flanges

Designed for hard-wired fixed installations

Optional heavy duty wiring kit SM2793 (stock no. 322-1890) recommended

Ideal for powering personal computers, fax machines, printers, light industrial power tools, domestic equipment (such as microwave ovens and small refrigerators) and low energy lighting

Note

Only use with heavy duty (high discharge rate) batteries.
Fluorescent lights should have any power factor correction capacitor removed.
Maximum load capacitance: 2μF, 3μF for stock nos. 431-5508 & 431-5514.

Caution

The user is responsible for ensuring the suitability of any equipment connected to these power adaptors - protect from moisture.
For inside use only.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy