RS PRO N Type Series, 2 m, RG213 Coaxial Coaxial Cable 50 Ω, Brown, Terminated

Bulk discount available

Subtotal (1 unit)*

MYR455.80

Add to Basket
Select or type quantity
Temporarily out of stock
  • 146 unit(s) shipping from 27 August 2026
  • Plus 10 unit(s) shipping from 10 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 14MYR455.80
15 - 49MYR446.21
50 - 99MYR432.83
100 - 499MYR422.18
500 +MYR347.46

*price indicative

RS Stock No.:
426-2139
Distrelec Article No.:
304-03-220
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Terminated/Unterminated

Terminated

Product Type

Coaxial Cable

Coaxial Type

RG213

Characteristic Impedance

50Ω

Conductor Type

Solid

Cable Length

2m

Standards/Approvals

EN 61340

Jacket Colour

Brown

Jacket Material

Fluorinated Ethylene Propylene

Series

N Type

RS PRO Male N to Male N Coaxial Cable


From the trusted brand RS PRO, comes a range of high quality Male SMA to Male coaxial cables. Constructed out of industry-standard components, these flexible cables have been designed to carry signals over long distances and are easy to install.

Features and benefits


  • High performance cable assembly

  • Strong brown FEP (Fluorinated Ethylene Propylene) jacket

  • Terminated at each end with male N connectors

  • Impedance of 50 ohms

  • RG213 and RG214 types coaxial cables offered in the range

  • Available in various lengths, RG213 2m (4262139), RG213 5m (4262151), RG214 1m (4262072), RG214 2m (4262189), RG214 3m (4262195)

  • Applications


    Both RG213 and RG214 coaxial type cables are primarily used by electricians and IT personnel and have a range of application use such as;

  • Medicine

  • Antennas

  • Radio frequency

  • Military applications

  • What is Impedance?


    Impedance is an electric current’s opposition being measured when the voltage has been applied.

    Why choose RS PRO?


    RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

    Related links