Brady White, Red Safety Barrier, Polyethylene, Barrier Post

Subtotal (1 lot of 4 units)*

MYR636.79

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Lot(s)
Per Lot
Per Unit*
1 +MYR636.79MYR159.198

*price indicative

RS Stock No.:
405-6984
Mfr. Part No.:
POST & RUBBER BASE RED/WHT PK 4
Manufacturer:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Sub Type

Barrier Post

Product Type

Safety Barrier

Barrier Colour

White, Red

Barrier Material

Polyethylene

Kit Contents

Base

Standards/Approvals

No

Height

900mm

Diameter

60mm

RoHS Status: Exempt

COO (Country of Origin):
BE

Marking posts


Marking and signposting posts

Rubber base: 405-6990 & 405-6984

Fillable bases: 405-6978 & 405-6962

Height: 90 cm.

Available in red / white or yellow / black.

Sold in batches of 4 (poles + bases).

Related links