RS PRO Ceramic Heating Element, 245mm, 60 mm, Ceramic Heating Element, 650 W, 230V ac
- RS Stock No.:
- 376-2701
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR250.59
FREE delivery for orders over RM 150.00
In Stock
- 27 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | MYR250.59 |
| 5 + | MYR206.24 |
*price indicative
- RS Stock No.:
- 376-2701
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Element Type | Ceramic Heating Element | |
| Product Type | Ceramic Heating Element | |
| Power Rating | 650W | |
| Overall Length | 245mm | |
| Overall Width | 60mm | |
| Standards/Approvals | No | |
| Supply Voltage | 230V ac | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Element Type Ceramic Heating Element | ||
Product Type Ceramic Heating Element | ||
Power Rating 650W | ||
Overall Length 245mm | ||
Overall Width 60mm | ||
Standards/Approvals No | ||
Supply Voltage 230V ac | ||
- COO (Country of Origin):
- CN
RS PRO Ceramic Heating Element, 245 mm, 650 W, 230 V AC
Need an industrial heater for curing, drying, softening or moulding? This curved ceramic heating element from RS PRO is extremely energy-efficient, as it uses long-wave infrared technology to convert up to 96% of input power into heat. It's suitable for use at extreme temperatures of up to +700°C.
The heater provides up to 10,000 hours of use to reduce maintenance downtime and prevent long curing processes from being interrupted. Its glazed surface reduces the risk of oxidation and corrosion, making it well-suited to harsh operating environments.
Ceramic heating elements of this type are often used for curing varnishes and paints, as well as for the softening and moulding of plastics. You can also use it for baking or warming food in commercial settings. We advise connecting a temperature control unit to the heater for optimal results.
Features and Benefits
Related links
- RS PRO Ceramic Heating Element 60 mm 650 W, 230V ac
- RS PRO Ceramic Heating Element 60 mm 125 W, 230V ac
- RS PRO Ceramic Heating Element 60 mm 300 W, 230V ac
- RS PRO Ceramic Heating Element 60 mm 325 W, 230V ac
- RS PRO Ceramic Heating Element 60 mm 750 W, 230V ac
- RS PRO Ceramic Heating Element 60 mm 200 W, 230V ac
- RS PRO Ceramic Heating Element 60 mm 400 W, 230V ac
- RS PRO Ceramic Heating Element 60 mm 250 W, 230V ac

