RS PRO Ceramic Heating Element, 245mm, 60 mm, Ceramic Heating Element, 500 W, 230V ac

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

MYR239.75

Add to Basket
Select or type quantity
In Stock
  • 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 4MYR239.75
5 +MYR197.30

*price indicative

RS Stock No.:
376-2694
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Element Type

Ceramic Heating Element

Product Type

Ceramic Heating Element

Power Rating

500W

Overall Length

245mm

Overall Width

60mm

Standards/Approvals

No

Supply Voltage

230V ac

RS PRO Ceramic Heating Element, 245 mm, 500 W, 230 V AC


This heating element from RS PRO is well-suited to a range of industrial applications, including drying and curing paints and varnishes. It has a curved ceramic shell that can handle temperatures of up to +700°C. The element uses long-wave infrared technology to efficiently convert 96% of its input power into heat.

A glazed surface offers increased resistance to corrosion and oxidation for operation in challenging working environments. It has a long working lifetime of 10,000 hours, which reduces time spent on maintenance and eliminates the need to interrupt long curing processes.

In addition to softening and moulding plastics, ceramic heating elements such as this one can also be used for baking food in commercial settings. We recommend connecting a temperature control unit to the heater in order to ensure optimal performance.

Features and Benefits


  • Curved ceramic element

  • Dimensions of 245 mm (length) x 60 mm (width) x 31 mm (depth)

  • Power rating of 500 W

  • Supply voltage of 230 V AC

  • APAC-Embroidery

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy