JSP Red, White Post, ABS, Barrier Post

Subtotal (1 unit)*

MYR71.21

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +MYR71.21

*price indicative

RS Stock No.:
350-1528
Mfr. Part No.:
HDE100-005-400
Manufacturer:
JSP
Find similar products by selecting one or more attributes.
Select all

Brand

JSP

Product Type

Post

Sub Type

Barrier Post

Barrier Colour

Red, White

Barrier Material

ABS

Standards/Approvals

No

Height

900mm

Diameter

40mm

RoHS Status: Exempt

Barrier Post & Chain


The Post and chain system from JCP is used to demarcate and cordon off your areas

The posts are available in two colours: black / yellow (Stock no 350-1540) and red / white (Stock no 350-1528)

Black base must be ordered separately (Stock no 772-9916)

Chain must be ordered seperately (Stock no 350-1562) 6mm-chain

The easy to assemble kit can be ordered and contains posts, bases and chain (Stock no 425-0669)

Related links