RS PRO, 300 mm, RG178 Coaxial Coaxial Cable 50 Ω, Black, Terminated

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

MYR138.13

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 14MYR138.13
15 - 49MYR135.23
50 - 99MYR131.18
100 - 499MYR127.96
500 +MYR105.32

*price indicative

RS Stock No.:
326-8467
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Coaxial Cable

Terminated/Unterminated

Terminated

Coaxial Type

RG178

Voltage

170V

Characteristic Impedance

50Ω

Conductor Type

Solid

Minimum Operating Temperature

-55°C

Cable Length

300mm

Maximum Operating Temperature

165°C

Jacket Colour

Black

Standards/Approvals

MIL-C-39012

Series

RS PRO

COO (Country of Origin):
GB

RS PRO Male MMCX to Unterminated Coaxial Cable


From the trusted brand RS PRO, comes a range of high quality Male MMCX to Unterminated coaxial cables. Manufactured out of industry-standard components, these flexible cables have been designed to carry signals over long distances and are easy to install.

The assembly of this cable is a consists of a gold plated brass 50 Ohm MMCX plug mounted on stranded RG178 RF coaxial cable and a terminated end allowing custom mounting.

Features and benefits


  • High performance cable assembly

  • Impedance of 50 ohms

  • Length of 300mm

  • Applications


    Coaxial cables are commonly used by electricians and IT personnel and have a range of application use such as;

  • Connecting radio transmitters and receivers with their antennas

  • Computer network (Internet) connections

  • Feeding satellite signals through to your TV.

  • What is Impedance?


    Impedance is an electric current’s opposition being measured when the voltage has been applied.

    Why choose RS PRO?


    RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

    APAC-Embroidery

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy