RS PRO 5 m Type E Extension Lead Power Cable, 60V

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

MYR278.73

Add to Basket
Select or type quantity
In Stock
  • Plus 78 unit(s) shipping from 26 October 2026
  • Plus 14 unit(s) shipping from 04 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 4MYR278.73
5 +MYR229.40

*price indicative

RS Stock No.:
296-179
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Extension Lead

Cable Length

5m

Current

16A

Mains Plug Type

CEE 7/7

Socket Type

Type E

Voltage

60V

Jacket Material

Polyvinyl Chloride

Sub Type

Power Cable

Standards/Approvals

RoHS

Colour

Black

Jacket Colour

Black

COO (Country of Origin):
CN

RS PRO Power Cable CEE 7/7 Plug & Socket


Brought to you by RS PRO, a range of power cables suitable for various applications. Fully equipped with safety clips and a H07RN-F 3G 1.5 mm² cable, this power cords are an excellent addition to electrical applications. All models are highly reliable and excellent quality.

Features and Benefits


• Integral 16 A rated lead

• Female to male

• Right angle orientation

• Schuko plug to Schuko socket

• 5 m - 25 m length cables

Available in this Range


• Stock No. 296-179 is a 5 m extension lead

• Stock No. 116-108 is a 10 m extension lead

• Stock No. 116-091 is a 15 m extension lead

• Stock No. 296-185 is a 25 m extension lead

What is a power cable?


Power cables can be defined as any lead which provides power from a mains outlet or wall socket to a device or appliance such as laptops or power supplies. A reliable and durable power lead is essential to maintaining a consistent electrical connection. Found sparingly within any home or workplace, these cables are a necessity for any standard electronic application.

What types of power cables are there?


hese RS PRO power leads are Schuko male to female. But there are various types available throughout the range, with euro or UK 3 pin plugs. As an example, some types of different connectors you will find are:

• C14 and C13 - A common occurence for laptop and computer power supplies

• C7 and C8 (figure 8) - See RS Stock Number - 909-2168

• IEC power and extension cables

IEC and International Leads


A range of electrical appliance connecting leads, the majority of which are terminated with connectors that conform to IEC 60320. The IEC (International Electrotechnical Commission) is the international standards and conformity assessment body. The drawing illustrates the range of connector types offered within this section - The 'odd' 'C' numbers refer to a socket type connector - mains input - and the 'even' 'C' numbers refer to a plug type connector - the appliance inlet.

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy