Sefram DAS1800 Data Acquisition System 16-Channel, Ethernet, USB, 1 Msps, 18 bit

Subtotal (1 unit)*

MYR92,764.43

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR92,764.43

*price indicative

RS Stock No.:
284-3005
Mfr. Part No.:
DAS1800-BAT
Manufacturer:
Sefram
Find similar products by selecting one or more attributes.
Select all

Brand

Sefram

Product Type

Data Acquisition System

Sampling Rate

1Msps

Number of Channels

16

Resolution

18 bit

Connectivity

Ethernet, USB

Power Source

Mains, Battery

Battery Type

Lithium-ion

Minimum Operating Temperature

0°C

Battery Life

3h

Onboard Memory

2TB

Maximum Operating Temperature

40°C

Standards/Approvals

No

Width

280mm

Height

200mm

Length

485mm

Weight

7kg

Model Number

DAS1800

COO (Country of Origin):
FR
The DAS1800 can be configured for a wide variety of applications with slots for 10 input modules each supporting 4 or 8 measurement channels. Acquire data from any sensor with a voltage or current output (with shunt), or directly measure voltage, resistance, or temperature using thermocouples or resistance temperature detectors (RTDs).;For capturing rapidly changing signals and transients, the DAS1800 can simultaneously measure and record up to 40 channels at 1 MSa/s/ch and stream the data directly to the solid-state drive. Weighing approximately 15 lbs (6.8 kg), the base unit is the lightest all-in-one system in its class. The DAS1800 features a large 15.6" Full HD touch screen display for easy setup and visualizing real-time or recorded data, and the optional internal battery provides up to 3.5 hours of battery operation for testing in the field.;The highly intuitive user interface of the DAS1800 makes it easy to use with a multitude of time saving features such as one finger scrolling, pinch and zoom, and a built-in sensor library. View measurements as real-time waveforms and numeric values on customizable dashboards. For viewing data on a PC, download the free DASpro software. For remote control, the DAS1800 supports web server and VNC connections.

Features and benefits


Stream 40 channels at 1 MSa/s/ch;Up to 80 analog inputs with D18-MUX8 multiplexed module;Measure up to ± 600 VDC;10 slots and 3 measurement modules available: Universal (4 ch), Multiplexed (8 ch), High Impedance (4 ch);Temperature measurements with thermocouples and RTDs;Store sensor information and parameters in the sensor library;Simultaneous recording at multiple sample rates (up to 4);Internal signal conditioning with analog and digital filters;15.6" Full HD touchscreen display;2 TB internal SSD (standard);Advanced calculations and automatic measurements;Battery option (up to 3.5 hours of operation);16 digital input channels (24 V) and 4 digital outputs; Dedicated 5 W power rail for sensors with different voltages :+3.3 V, +5 V, +12 V, +24 V;USB 3.0 (x2), USB 2.0 (x2), LAN 1 Gbps (x2), and HDMI (x1);Rugged carrying case included

Options


284-3003 : D18-UNI4 - 4-Channel Universal Input Module;284-3001 : D18-HIZ4 - 4-Channel High Impedance Universal Input Module;284-3002: D18-MUX8 - 8-Channel Multiplexed Input Module;232-0453: 902402000 - WiFi option;279-4360: 917008000 - External 16 isolated logical channel adapter;125-9523: 902407000 - Special cord for logic inputs (banana)

Factory Versions (Alternative versions for the main unit)


284-3004: DAS1800 - High Speed Modular Data Acquisition Recorder;284-3005: DAS1800-BAT - High Speed Modular Data Acquisition Recorder with battery option;284-3006: DAS1800-FLE - High Speed Modular Data Acquisition Recorder fanless model

Related links