RS PRO Insulated Bootlace Ferrule, 8mm Pin Length, 1.8mm Pin Diameter, 2 x 0.5mm² Wire Size, Orange
- RS Stock No.:
- 270-7662
- Manufacturer:
- RS PRO
Bulk discount available
Price Each (In a Bag of 500)
MYR0.153
5500 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit | Per Bag** |
---|---|---|
500 - 4500 | MYR0.153 | MYR76.50 |
5000 - 9500 | MYR0.133 | MYR66.50 |
10000 + | MYR0.113 | MYR56.50 |
**price indicative
Related links
- RS PRO Insulated Crimp Bootlace Ferrule 1.8mm Pin Diameter Orange
- RS PRO Insulated Crimp Bootlace Ferrule 1.8mm Pin Diameter White
- SES Sterling 8mm Pin Length 2 x 0.5mm² Wire Size, White
- JST 8mm Pin Length 2 x 0.75mm² Wire Size, Grey
- Phoenix Contact Insulated Bootlace Ferrule Kit 1.8mm Pin Diameter, Black
- Phoenix Contact 8mm Pin Length 1.5mm² Wire Size,
- SES Sterling 8mm Pin Length 1mm² Wire Size, Red
- TE Connectivity Insulated Crimp Bootlace Ferrule 1.8mm Pin Diameter Black