- RS Stock No.:
- 268-4610
- Mfr. Part No.:
- AS335-10
- Manufacturer:
- Amblers
4 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Price 1 Pair
MYR815.61
Pair(s) | Per Pair |
---|---|
1 + | MYR815.61 |
- RS Stock No.:
- 268-4610
- Mfr. Part No.:
- AS335-10
- Manufacturer:
- Amblers
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Amblers Safety boot is a light weight flexible metatarsal safety boot. Internal metatarsal protection provides full range of motion during regular use but offers a dense protective barrier upon high impact. This boot has 200J steel toe cap and underfoot protection with steel midsole. Also available with five hardwearing industrial D ring lace holds and upper speed lacing hooks.
Antistatic
Oil resistant outsole
Padded mesh collar
Energy absorbent heel
Water resistant uppers
Oil resistant outsole
Padded mesh collar
Energy absorbent heel
Water resistant uppers
Specifications
Attribute | Value |
---|---|
Series | AS335 |
Gender | Men |
Shoe Size EU | 44 |
Shoe Size UK | 10 |
Shoe Size US | 11 |
Colour | Black |
Safety Toe Type | Steel |
ESD Safe | No |