Amblers AS335 Black Steel Toe Capped Men's Safety Boots, UK 6, EU 39
- RS Stock No.:
- 268-4606
- Mfr. Part No.:
- AS335-06
- Manufacturer:
- Amblers
Temporarily out of stock - back order for despatch 27/07/2024, delivery within 4 working days from despatch date
Price 1 Pair
MYR815.61
Pair(s) | Per Pair |
---|---|
1 + | MYR815.61 |
- RS Stock No.:
- 268-4606
- Mfr. Part No.:
- AS335-06
- Manufacturer:
- Amblers
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Amblers Safety boots are a lightweight flexible metatarsal safety boots from UK label, Amblers Safety. It has Poron XRD internal metatarsal protection, which provides full range of motion during regular use but offers a dense protective barrier upon high impact. It's a lightweight and low profile material technology that offers dependable performance on impact absorption.
•Antistatic
•Energy absorbent heel
•Oil resistant outsole
•Water resistant uppers
•Energy absorbent heel
•Oil resistant outsole
•Water resistant uppers
Specifications
Attribute | Value |
---|---|
Series | AS335 |
Gender | Men |
Shoe Size EU | 39 |
Shoe Size UK | 6 |
Shoe Size US | 7 |
Colour | Black |
Safety Toe Type | Steel |
ESD Safe | No |