MAGNUM Utah Black Steel Toe Capped Unisex Safety Boot, UK 13, EU 48
- RS Stock No.:
- 268-2259
- Mfr. Part No.:
- PM100-13
- Manufacturer:
- MAGNUM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pair
MYR125.14
- RS Stock No.:
- 268-2259
- Mfr. Part No.:
- PM100-13
- Manufacturer:
- MAGNUM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MAGNUM | |
| Series | Utah | |
| Gender | Unisex | |
| Shoe Size EU | 48 | |
| Shoe Size UK | 13 | |
| Shoe Size US | 14 | |
| Colour | Black | |
| Safety Toe Type | Steel | |
| ESD Safe | No | |
| Select all | ||
|---|---|---|
Brand MAGNUM | ||
Series Utah | ||
Gender Unisex | ||
Shoe Size EU 48 | ||
Shoe Size UK 13 | ||
Shoe Size US 14 | ||
Colour Black | ||
Safety Toe Type Steel | ||
ESD Safe No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Magnum UTAH safety boot is lightweight has water repellent buffalo black leather upper and moisture wicking breathable mesh fabric lining, shock absorbing dual density PU outsole.
Anti-fatigue EVA footbed
Stainless steel anti-penetration midsole
Stainless steel anti-penetration midsole

