- RS Stock No.:
- 267-5270
- Manufacturer:
- RS PRO
137 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Price Each
MYR213.79
Units | Per Unit |
---|---|
1 + | MYR213.79 |
- RS Stock No.:
- 267-5270
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
RS PRO Fan Filter - 323 x 323 mm
Upgrade your filtration game with the RS PRO Fan Filter. Engineered for excellence, our enclosed filter units deliver top-notch performance and ensure clean air for your application. With a filtration standard of G4 according to DIN EN 779, these filters achieve an impressive 94% filtering degree. Plus, they are environmentally sealed to IP54, providing exceptional protection against dust and moisture. Designed for compatibility with 230V, 115V, and 24V axial fans, our lock door exit filters offer easy installation and hassle-free maintenance. For added convenience, a compatible fan filter mat is also available separately.
Features and Benefits
- Lock door fan filter
- ABS
- Even airflow across surface
- Highly efficient with G4 filter standards acc. to DIN EN 779
- Environmentally sealed to IP54
Fan Filters Variants Available Separately
Compatible Filter Mat For 323 x 323 mm
RS stock no: 267-5264
Applications
- Control panels
- Junction boxes
- Power distribution box
- Automation equipment
- Electronic and power device
- Welding machine
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Filter Type | Filter Fan Enclosure |
Dimensions | 323 x 323mm |
Thickness | 24mm |
Frame Material | ABS |