- RS Stock No.:
- 267-5264
- Manufacturer:
- RS PRO
155 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Price Each (In a Pack of 5)
MYR76.176
Units | Per Unit | Per Pack* |
---|---|---|
5 + | MYR76.176 | MYR380.88 |
*price indicative
- RS Stock No.:
- 267-5264
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
RS PRO Fan Filter Mat – 286 x 286 mm
Complete your fan filter installation with these RS PRO fan filter mats. These essential accessories are high-quality fiber mat filters designed for use with RS PRO lock door fan filters. They have excellent flow rates due to an enlarged filter surface, combined they create a filtration efficiency of more than 90%.
Features and Benefits
- Filtration efficiency is more than 90%
- Compliance to REACH and RoHS
- Provides filtration to G4 standards according to DIN EN 779
- Enlarged filter surface
- Increased flowrate
Variants Available Separately
- 86 x 86 mm – RS stock no: 267-5260
- 118 x 118 mm – RS stock no: 267-5261
- 171 x 171 mm – RS stock no: 267-5262
- 223 x 223 mm – RS stock no: 267-5263
- 286 x 286 mm – RS stock no: 267-5264
Fan Filter Mat – 286 x 286 mm, Compatible With
Applications
- Axial Fan Filters & Filter Fan Enclosures
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Filter Type | Mat |
Fan Size | 323 x 323mm |
Dimensions | 286 x 286mm |
Filter Material | Fiber |