RS PRO Feed Through Terminal Block Grey, 4mm², 1-Level, Spring Terminal

Subtotal (1 bag of 10 units)*

MYR69.97

Add to Basket
Select or type quantity
In Stock
  • 49 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +MYR69.97MYR6.997

*price indicative

RS Stock No.:
262-4338
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Feed Through Terminal Block

Colour

Grey

Number of Levels

1

Voltage

1kV

Cable CSA

4mm²

Minimum Wire Size AWG

17AWG

Maximum Wire Size AWG

12AWG

Termination Type

Spring Terminal

Minimum Operating Temperature

-60°C

Hazardous Area Certification

NO

Maximum Operating Temperature

130°C

Standards/Approvals

UL1059/EN60947-7-3/EN60068-2-11

COO (Country of Origin):
IT

RS PRO Feedthrough Terminal Block – 24-10 AWG


Feed through terminal blocks, also known as pass-through terminal blocks or through terminal blocks, are electrical connectors used to create secure and reliable connections for electrical wires. The design of feed through terminal blocks allows wires to be inserted from both sides, passing through the terminal block, and contacting the internal conducting elements.

Maintenance and Flexibility


Feedthrough terminal blocks provide a convenient solution for maintenance and modifications. As the wires pass through the block, individual wires can be disconnected or added without affecting the rest of the circuit. This flexibility makes it easier to make changes or repairs in complex electrical systems.

Why Would You Choose RS PRO Feedthrough Terminal Blocks?


Feedthrough terminal blocks are available in various sizes, configurations, and materials to accommodate different wire gauges, current ratings, and environmental conditions. They can be found in both screw-type and spring-type designs, catering to different installation preferences.

Features and Benefits


  • Single level feedthrough

  • 35 mm din rail mounting

  • Termination Method: Spring – Stainless steel

  • The feed-through terminal block is suitable for joining and/or connecting one or more conductors.

  • Cross connection is made by plug-in jumpers

  • Ideal for distributing power supply, signal and data within the electrical panel

  • Specification


  • Feedthrough

  • Screwless

  • Width 6 mm

  • 4 mm2 – 10 AWG

  • 30A – 600 V

  • DIN Rail TH35

  • Grey

  • Applications


  • Industrial, commercial, and residential applications

  • Related links