RS PRO Type K Rubber Patch Thermocouple 1m Length, 40 x 13 x 5mm Diameter, -50°C → +150°C
- RS Stock No.:
- 262-3283
- Manufacturer:
- RS PRO
Price Each (In a Pack of 5)**
MYR162.988
20 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit | Per Pack** |
---|---|---|
5 + | MYR162.988 | MYR814.94 |
**price indicative
Related links
- RS PRO Type K Rubber Patch Thermocouple 1m Length -50°C → +150°C
- RS PRO Type K Rubber Patch Thermocouple 1m Length, 40 x 13 x 5mm...
- RS PRO Type K Rubber Patch Thermocouple 5m Length -50°C → +150°C
- RS PRO Type K Rubber Patch Thermocouple 2m Length -50°C → +150°C
- RS PRO Type K Rubber Patch Thermocouple 2m Length, 40 x 13 x 5mm...
- RS PRO Type K Rubber Patch Thermocouple 5m Length, 40 x 13 x 5mm...
- RS PRO Type K Magnetic Strip Thermocouple 1m Length -50°C → +100°C
- RS PRO Type K Leaf Thermocouple 1m Length -50°C → +350°C