RS PRO Type K Rubber Patch Thermocouple 1m Length, 40 x 13 x 5mm Diameter → +150°C
- RS Stock No.:
- 290-5036
- Manufacturer:
- RS PRO
Bulk discount available
Price Each**
MYR211.18
165 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit |
---|---|
1 - 5 | MYR211.18 |
6 - 29 | MYR207.68 |
30 + | MYR170.91 |
**price indicative
Related links
- RS PRO Type K Rubber Patch Thermocouple 1m Length, 40 x 13 x 5mm...
- RS PRO Type K Rubber Patch Thermocouple 1m Length -50°C → +150°C
- RS PRO Type K Rubber Patch Thermocouple 2m Length, 40 x 13 x 5mm...
- RS PRO Type K Rubber Patch Thermocouple 5m Length, 40 x 13 x 5mm...
- RS PRO Type K Rubber Patch Thermocouple 2m Length -50°C → +150°C
- RS PRO Type K Rubber Patch Thermocouple 5m Length -50°C → +150°C
- RS PRO NTC Flat Insertion Temperature Probe 85 x 3 x 5mm Diameter,...
- RS PRO Type K Nozzle Thermocouple 1m Length, M6 x 1mm Diameter → +350°C