- RS Stock No.:
- 253-7528
- Mfr. Part No.:
- D035/49
- Manufacturer:
- Dunlop
Temporarily out of stock - back order for despatch 18/07/2024, delivery within 4 working days from despatch date
Added
Price 1 Pair
MYR391.84
Pair(s) | Per Pair |
1 + | MYR391.84 |
- RS Stock No.:
- 253-7528
- Mfr. Part No.:
- D035/49
- Manufacturer:
- Dunlop
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- BE
Product Details
The Dunlop foodpro purofort multigrip PU safety wellington S4 CI SRC has an extra smooth design and shaft for easy cleaning. It has a red eyelet on the back of the boot which allows the boots to be hung up. It offers the highest slip resistance in wet contaminated areas making this perfect for end users within the food processing industry. It is resistant to minerals, animal and plant oils and fats, disinfectants, fertilizer, solvents and various other chemicals.
Made up of purofort polyurethane (PU)
Fully waterproof
Anti bac lining
Cold insulation down to -20°C
Steel toecaps
Energy absorbing heels for comfort and support
Excellent slip resistance
Fully waterproof
Anti bac lining
Cold insulation down to -20°C
Steel toecaps
Energy absorbing heels for comfort and support
Excellent slip resistance
Specifications
Attribute | Value |
---|---|
Gender | Unisex |
Shoe Size EU | 49 |
Shoe Size UK | 14 |
Colour | Green |
Safety Toe Type | Stainless Steel |
Safety Toe | Yes |
ESD Safe | No |
Anti-Static | Yes |
Closure Type | None |
Penetration Resistant | No |
Water Resistant | Yes |
Additional Safety Features | A |
Safety Rating EN ISO 20345 | S4 |
Slip Resistance Rating | SRC |
Anti-Slip | Yes |
Upper Material | Polyurethane |
Sole Material | Polyurethane |