- RS Stock No.:
- 246-7840
- Mfr. Part No.:
- D035/38
- Manufacturer:
- Dunlop
7 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price 1 Pair
MYR437.61
Pair(s) | Per Pair |
1 + | MYR437.61 |
- RS Stock No.:
- 246-7840
- Mfr. Part No.:
- D035/38
- Manufacturer:
- Dunlop
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PT
Product Details
The Dunlop foodpro purofort multigrip PU safety wellingtons an extra smooth design and shaft that is easy to clean, Purofort Technology that is light and durable, cold insulation up to -20 degrees, a steel toe cap, an orthopaedic insole.
Anti Bac Lining
Lining is Red Branded PU Lining
Resistance Code is 6
Segment has Food
Lining is Red Branded PU Lining
Resistance Code is 6
Segment has Food
Specifications
Attribute | Value |
---|---|
Gender | Unisex |
Shoe Size EU | 38 |
Type | Safety Wellington |
Colour | Green |
Safety Toe Type | Stainless Steel |
Safety Toe | Yes |
ESD Safe | No |
Anti-Static | Yes |
Closure Type | None |
Water Resistant | Yes |
Penetration Resistant | No |
Additional Safety Features | A |
Safety Rating EN ISO 20345 | S4 |
Sole Material | Polyurethane |
Anti-Slip | Yes |
Upper Material | Polyurethane |
Slip Resistance Rating | SRC |