UPower Black Steel Toe Capped Unisex Safety Boot, UK 9, EU 43

Subtotal (1 pair)*

MYR271.77

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pair(s)
Per Pair
1 +MYR271.77

*price indicative

RS Stock No.:
250-7307
Mfr. Part No.:
UE10013-09
Manufacturer:
UPower
Find similar products by selecting one or more attributes.
Select all

Brand

UPower

Gender

Unisex

Shoe Size EU

43

Shoe Size UK

9

Colour

Black

Safety Toe Type

Stainless Steel

Safety Toe

Yes

Anti-Static

Yes

ESD Safe

No

Closure Type

Lace Up

Penetration Resistant

Yes

Water Resistant

Yes

Additional Safety Features

A

Safety Rating EN ISO 20345

S3

Sole Material

Polyurethane

Midsole Type

Steel

Anti-Slip

Yes

Upper Material

Leather

Slip Resistance Rating

SRC

Shoe Size JP/CN

28.6

RoHS Status: Exempt

The UPower safety boots which have water resistant black leather with upper layer with classic steel midsole. It has a 3D breathable lining and flat fit, removable anatomical footbed and steel toe cap. This safety boots comes in size 9.

Soft P.U. comfort inner layer
Antislip, antistatic and hard wearing P.U. sole

Available in sizes:
UK2/EU35: RS# 2507299
UK3/EU36: RS# 2507300
UK4/EU37: RS# 2507302
UK5/EU38: RS# 2507303
UK6/EU39: RS# 2507304
UK7/EU41: RS# 2507305
UK8/EU42: RS# 2507306
UK9/EU43: RS# 2507307
UK10/EU44: RS# 2507308
UK11/EU46: RS# 2507309
UK12/EU47: RS# 2507310
UK13/EU48: RS# 2507311