UPower Black ESD Safe Aluminium Toe Capped Unisex Safety Boot, UK 11, EU 46
- RS Stock No.:
- 250-7096
- Mfr. Part No.:
- RL10013-11
- Manufacturer:
- UPower
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 250-7096
- Mfr. Part No.:
- RL10013-11
- Manufacturer:
- UPower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Gender | Unisex | |
| Shoe Size EU | 46 | |
| Shoe Size UK | 11 | |
| Colour | Black | |
| Safety Toe | Yes | |
| Safety Toe Type | Aluminium | |
| ESD Safe | Yes | |
| Anti-Static | Yes | |
| Closure Type | Lace Up | |
| Penetration Resistant | Yes | |
| Water Resistant | Yes | |
| Additional Safety Features | A | |
| Safety Rating EN ISO 20345 | S3 | |
| Slip Resistance Rating | SRC | |
| Sole Material | E-TPU | |
| Anti-Slip | Yes | |
| Upper Material | Leather | |
| Midsole Type | Non Metallic | |
| Shoe Size JP/CN | 30.4 | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Gender Unisex | ||
Shoe Size EU 46 | ||
Shoe Size UK 11 | ||
Colour Black | ||
Safety Toe Yes | ||
Safety Toe Type Aluminium | ||
ESD Safe Yes | ||
Anti-Static Yes | ||
Closure Type Lace Up | ||
Penetration Resistant Yes | ||
Water Resistant Yes | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S3 | ||
Slip Resistance Rating SRC | ||
Sole Material E-TPU | ||
Anti-Slip Yes | ||
Upper Material Leather | ||
Midsole Type Non Metallic | ||
Shoe Size JP/CN 30.4 | ||
RoHS Status: Exempt
The UPower safety boots which are lightweight and comfortable. It has a soft nubuck water resistant leather upper layer with ultra breathable textile inserts and a aluminium toe cap. It has WingTex air tunnel textile lining material and It has added anti-puncture, anti-slip and PU / PU infinergy, S3 SRC CI ESD
sole. This safety boots comes in size 11.
sole. This safety boots comes in size 11.
PU compact antislip, antistatic and oil resistant sole
Natural comfort 11 mondopoint fit
Natural comfort 11 mondopoint fit
