Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Personal Protective Equipment & Workwear
/
Safety Footwear
/
Safety Boots
Dunlop White Steel Toe Capped Unisex Safety Boots, UK 12, EU 47
RS Stock No.:
245-8256
Mfr. Part No.:
171BV-47
Manufacturer:
Dunlop
View all Safety Boots
Discontinued product
RS Stock No.:
245-8256
Mfr. Part No.:
171BV-47
Manufacturer:
Dunlop
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - 171BV-47
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
PT
The Dunlop protomastor safety functional food processing work boots.
Oil resistant outsole
Protective toe cap
Waterproof and chemical resistant
Energy absorbing and slip resistant outsole
Available in sizes:
UK3/EU36: RS#
2458252
UK4/EU37: RS#
2458253
UK5/EU38: RS#
2458254
UK6/EU39: RS#
2458255
UK7/EU40: RS#
2731537
UK8/EU42: RS#
2348092
UK9/EU43.5: RS#
2348093
UK10/EU44.5: RS#
2348094
UK11/EU45.5: RS#
2348095
UK12/EU47: RS#
2458256
UK13/EU48: RS#
2537500
Attribute
Value
Gender
Unisex
Shoe Size EU
47
Shoe Size UK
12
Type
Safety Wellington
Colour
White
Safety Toe Type
Stainless Steel
Safety Toe
Yes
Anti-Static
No
ESD Safe
No
Closure Type
None
Penetration Resistant
No
Water Resistant
No
Additional Safety Features
CI
Safety Rating EN ISO 20345
SB
Sole Material
PVC
Upper Material
PVC
Anti-Slip
Yes
Slip Resistance Rating
SRA