Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Personal Protective Equipment & Workwear
/
Safety Footwear
/
Safety Boots
Dunlop White Steel Toe Capped Unisex Safety Boots, UK 4, EU 37
RS Stock No.:
245-8253
Mfr. Part No.:
171BV-37
Manufacturer:
Dunlop
View all Safety Boots
Discontinued product
RS Stock No.:
245-8253
Mfr. Part No.:
171BV-37
Manufacturer:
Dunlop
Technical data sheets
Product Details
Specifications
Legislation and Compliance
Datasheet - 171BV-37
The Dunlop protomastor safety functional food processing work boots.
Oil resistant outsole
Protective toe cap
Waterproof and chemical resistant
Energy absorbing and slip resistant outsole
Available in sizes:
UK3/EU36: RS#
2458252
UK4/EU37: RS#
2458253
UK5/EU38: RS#
2458254
UK6/EU39: RS#
2458255
UK7/EU40: RS#
2731537
UK8/EU42: RS#
2348092
UK9/EU43.5: RS#
2348093
UK10/EU44.5: RS#
2348094
UK11/EU45.5: RS#
2348095
UK12/EU47: RS#
2458256
UK13/EU48: RS#
2537500
Attribute
Value
Gender
Unisex
Shoe Size EU
37
Shoe Size UK
4
Type
Safety Wellington
Colour
White
Safety Toe Type
Stainless Steel
Safety Toe
Yes
Anti-Static
No
ESD Safe
No
Closure Type
None
Penetration Resistant
No
Water Resistant
No
Safety Rating EN ISO 20345
SB
Sole Material
PVC
Slip Resistance Rating
SRA
Anti-Slip
Yes
Upper Material
PVC
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
PT