Teledyne LeCroy T3HVD1500-200 Oscilloscope Probe, Differential Type, 200 MHz, 0.1 dB, BNC Connector
- RS Stock No.:
- 240-6604
- Distrelec Article No.:
- 302-64-117
- Mfr. Part No.:
- T3HVD1500-200
- Manufacturer:
- Teledyne LeCroy
Subtotal (1 unit)*
MYR15,460.11
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR15,460.11 |
*price indicative
- RS Stock No.:
- 240-6604
- Distrelec Article No.:
- 302-64-117
- Mfr. Part No.:
- T3HVD1500-200
- Manufacturer:
- Teledyne LeCroy
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teledyne LeCroy | |
| Product Type | Oscilloscope Probe | |
| Probe Type | Differential | |
| Attenuation | 0.1 dB | |
| Bandwidth | 200MHz | |
| Maximum Common Mode Input Voltage | 1500V | |
| Connector Type | BNC | |
| Model Number | T3HVD1500-200 | |
| Safety Category Level | Ball Nosed Cylinder, Foot | |
| Rise Time | 1.75ns | |
| Standards/Approvals | Safety Standard EN610101: 2010, EMC Standard EN613261: 2013, EN6100033: 2013, EN6100032: 2006 + A1: 2009 + A2: 2009 | |
| Select all | ||
|---|---|---|
Brand Teledyne LeCroy | ||
Product Type Oscilloscope Probe | ||
Probe Type Differential | ||
Attenuation 0.1 dB | ||
Bandwidth 200MHz | ||
Maximum Common Mode Input Voltage 1500V | ||
Connector Type BNC | ||
Model Number T3HVD1500-200 | ||
Safety Category Level Ball Nosed Cylinder, Foot | ||
Rise Time 1.75ns | ||
Standards/Approvals Safety Standard EN610101: 2010, EMC Standard EN613261: 2013, EN6100033: 2013, EN6100032: 2006 + A1: 2009 + A2: 2009 | ||
The Teledyne Test Tools new range of high voltage differential probes are wide bandwidth active differential voltage probes, featuring models with bandwidths up to 200 MHz bandwidth, voltages up to ± 7000 V (DC + Peak AC), fast and accurate waveform capture, measurement accuracy of ± 2 % and low test circuit loading. These probes can be used with any oscilloscope having a 1 MΩ BNC input.
Bandwidth of 200 MHz
± 1500 V Differential signal input (DC + Peak AC).
Combined single ended and differential measurement capability.
Use with any scope with a 1 MΩ input and BNC connector.
Combined single ended and differential measurement capability
Over-Voltage alarm with dual indicators.
Applications
Power electronics.
Multi-phase motor drives (electric vehicles, etc).
Inverters and power conversion.
Domestic and industrial photo-voltaic (PV) system design.
General vehicle electronics.
Power supply design.
Floating voltage measurements.
Domestic appliances (washing machines, induction hobs, etc).
Research and development.
Universities, general electronics and education
Related links
- Teledyne LeCroy T3HVD1500-70 Oscilloscope Probe 70 MHz BNC Connector
- Teledyne LeCroy T3LVD20-200 Oscilloscope Probe Differential Type 10 dB, BNC Connector
- Teledyne LeCroy T3HVD7000-100 Oscilloscope Probe 100 MHz BNC Connector
- Teledyne LeCroy PP026 Series PP026 Oscilloscope Probe 500 MHz BNC Connector
- Teledyne LeCroy PP023 Series PP023 Oscilloscope Probe 500 MHz BNC Connector
- Testec TT-SX 200 Series Oscilloscope Probe 200 MHz 10:1, BNC Female Connector
- Keysight Technologies DP003xA Series DP0032A Oscilloscope Probe 200 MHz BNC Connector
- Keysight Technologies DP003xA Series DP0033A Oscilloscope Probe 200 MHz BNC Connector
