Testec TT-SX 200 Series Oscilloscope Probe, Differential Type, 200MHz, 10:1, BNC Female Connector

Subtotal (1 unit)*

MYR8,892.89

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR8,892.89

*price indicative

RS Stock No.:
260-1645
Mfr. Part No.:
TT-SX 200
Manufacturer:
Testec
Find similar products by selecting one or more attributes.
Select all

Brand

Testec

Probe Type

Differential

Attenuation

10:1

Bandwidth

200MHz

Maximum Common Mode Input Voltage

±60V

Connector Type

BNC Female

Series

TT-SX 200

RoHS Status: Exempt

COO (Country of Origin):
CN
The Testec active differential probe allow conventional earth-grounded oscilloscopes to be used for floating signal measurements - up to ±60 V common mode voltage with a fixed attenuation 10:1. The probe is compatible with any oscilloscope having 50 Ω or 1 MΩ BNC female input and feature up to 200 MHz of bandwidth.

Resistor to adjust offset
To connect the supplied USB cable