RS PRO 2+E Core Mains Power Cable, 10 mm², 50m, White Thermoplastic Sheath, Twin & Earth, 300/500 V
- RS Stock No.:
- 239-8436
- Manufacturer:
- RS PRO
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Price 1 Reel of 50 Metre(s)
MYR3,622.34
Reel(s) | Per Reel | Per Metre* |
---|---|---|
1 - 4 | MYR3,622.34 | MYR72.447 |
5 + | MYR2,981.19 | MYR59.624 |
*price indicative
- RS Stock No.:
- 239-8436
- Manufacturer:
- RS PRO
- COO (Country of Origin):
- GB
RS PRO Twin & Earth Cables
Introducing a range of twin & earth cables from RS PRO. These cables are the perfect blend of high quality and cost-effectiveness. These flat cables feature a multicore construction consisting of plain annealed copper live, neutral and bare earth wires sealed in white thermoplastic. They are ideally suited where smoke and acid gas emission would pose a hazard in dry or damp locations.
Why would you choose Twin & Earth Cable?
These cables are intended for fixed installation, suitable in a wide range of indoor applications such as, lighting or power. They feature low smoke zero halogen (LSZH) sheaths which reduces smoke and fume emissions in the event of a fire. Our cables can be easily installed in cable trunking and ducting for a clean and professional install.
Features and Benefits
- High-performance multicore
- Unscreened making them highly cost effective and efficient
- Type: 6242B
- Cable Shape: Flat
- Sheath Material: Thermoplastic
- Sheath Colour: White
- Core Colour: Blue and Brown
- Conductor Material: Plain annealed copper
- Cable End: Bare
- Fire Behaviour: LSZH
Electrical Specifications
- Voltage rating: 300 / 500 V
- Conductor Material: Plain Annealed Copper
- Insulation Material: XLPE
- Temperature range: -15°C to 90°C
- BASEC Approved
RS PRO Twin & Earth Cable Variants – Available Separately
What is BASEC Approval?
BASEC is an independent accredited certification body for the cable industry worldwide which provides an approvals service for cables. BASEC conducts rigorous, high-quality testing across a range of sectors that supply and install cable. These tests meet all the relevant standards and regulations ensuring the cables supplied are safe to use and of the highest quality.
Compliance/ Certification
CE/ CSA/ UL94-V0
Applications
Ideal for use in light industrial and domestic wiring applications.
Why would you choose RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Note
Not intended to be laid underground
Standards
BS 7211
Attribute | Value |
---|---|
Cross Sectional Area | 10 mm² |
Number of Cores | 2+E |
Sheath Colour | White |
Length | 50m |
Cable Type | Twin & Earth |
CPR Certification | Dca |
Sheath Material | Thermoplastic |
Voltage Rating | 300/500 V |
Fire Behaviour | LSZH |
Conductor Material | Annealed Copper |
Cable Shape | Flat |
Insulation Material | XLPE |