RS PRO Steel Grey Beam, 2.1 mm x 2.4m x 900 mm
- RS Stock No.:
- 230-879
- Manufacturer:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 230-879
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Beam | |
| Sub Type | Beam | |
| Width | 2.4m | |
| Height | 2.1mm | |
| Material | Steel | |
| Colour | Grey | |
| Depth | 900mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Beam | ||
Sub Type Beam | ||
Width 2.4m | ||
Height 2.1mm | ||
Material Steel | ||
Colour Grey | ||
Depth 900mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS Pro Long Span Beam
These steel beams can take a load capacity up to 469kg
What else is required?
The Beam is one part of the racking system and to make the full storage system other parts listed below are part of the long span racking system
Pre-galvanised steel shelves - 600mm 230-885 and 900mm 230-891
Long span end frames 230-829 230-835 230-841 230-857
Clip on feet 230-908
What do I need for a starter bay?
Starter bay requires: 2 end frames, a pair of beams per level, 2 pairs of feet and steel shelf panels 3 packs of 2 shelf panels are required for the 1800mm wide bay and 4 packs for the 2400mm wide bay)
Extension bay requires: 1 end frame, 1 pair of feet plus the appropriate number of shelf panels and beams

