Delta Plus Black, Yellow Composite Toe Capped Men's Safety Boots, UK 12, EU 47
- RS Stock No.:
- 227-5146
- Mfr. Part No.:
- MANHAS3NO47
- Manufacturer:
- Delta Plus
Subtotal (1 pair)**
MYR524.76
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Pair(s) | Per Pair |
---|---|
1 + | MYR524.76 |
**price indicative
- RS Stock No.:
- 227-5146
- Mfr. Part No.:
- MANHAS3NO47
- Manufacturer:
- Delta Plus
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Delta Plus | |
Gender | Men | |
Shoe Size EU | 47 | |
Shoe Size UK | 12 | |
Shoe Size US | 13 | |
Colour | Black, Yellow | |
Safety Toe Type | Composite | |
Safety Toe | Yes | |
Anti-Static | Yes | |
ESD Safe | No | |
Closure Type | Lace Up | |
Penetration Resistant | Yes | |
Water Resistant | Yes | |
Additional Safety Features | A | |
Safety Rating EN ISO 20345 | S3 | |
Anti-Slip | Yes | |
Sole Material | EVA | |
Midsole Type | Non Metallic | |
Slip Resistance Rating | SRC | |
Upper Material | Leather | |
Shoe Size JP/CN | 30 | |
Select all | ||
---|---|---|
Manufacturer Delta Plus | ||
Gender Men | ||
Shoe Size EU 47 | ||
Shoe Size UK 12 | ||
Shoe Size US 13 | ||
Colour Black, Yellow | ||
Safety Toe Type Composite | ||
Safety Toe Yes | ||
Anti-Static Yes | ||
ESD Safe No | ||
Closure Type Lace Up | ||
Penetration Resistant Yes | ||
Water Resistant Yes | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S3 | ||
Anti-Slip Yes | ||
Sole Material EVA | ||
Midsole Type Non Metallic | ||
Slip Resistance Rating SRC | ||
Upper Material Leather | ||
Shoe Size JP/CN 30 | ||