- RS Stock No.:
- 227-5143
- Mfr. Part No.:
- MANHAS3NO43
- Manufacturer:
- Delta Plus
2 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price 1 Pair
MYR582.86
Pair(s) | Per Pair |
1 + | MYR582.86 |
- RS Stock No.:
- 227-5143
- Mfr. Part No.:
- MANHAS3NO43
- Manufacturer:
- Delta Plus
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Delta Plus Manhattan series designed safety trainer in 9 size. Optimal stabilization of the foot when walking increased visibility, anti-slide on the inside of the shoe improved heel hold and reinforced rear section.
Quilted collar and tongue
Reduction of pressure points at the lacing
Outsole with protection rubber toe bumper
Reinforced protection of the forefoot
Reduction of pressure points at the lacing
Outsole with protection rubber toe bumper
Reinforced protection of the forefoot
Specifications
Attribute | Value |
---|---|
Gender | Men |
Shoe Size EU | 43 |
Shoe Size UK | 9 |
Shoe Size US | 10 |
Colour | Black, Yellow |
Safety Toe Type | Composite |
Safety Toe | Yes |
Anti-Static | Yes |
ESD Safe | No |
Closure Type | Lace Up |
Water Resistant | Yes |
Penetration Resistant | Yes |
Additional Safety Features | A |
Safety Rating EN ISO 20345 | S3 |
Sole Material | EVA |
Midsole Type | Non Metallic |
Anti-Slip | Yes |
Upper Material | Leather |
Slip Resistance Rating | SRC |
Shoe Size JP/CN | 27.5 |