Penta RGX-SG - REGELTEX Beige Leather Overglove, Leather Coating
- RS Stock No.:
- 217-5283
- Mfr. Part No.:
- 273802
- Manufacturer:
- Penta
Subtotal (1 pair)*
MYR167.40
FREE delivery for orders over RM 500.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR167.40 |
*price indicative
- RS Stock No.:
- 217-5283
- Mfr. Part No.:
- 273802
- Manufacturer:
- Penta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Penta | |
| Product Type | Overglove | |
| Material | Leather | |
| Colour | Beige | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| Series | RGX-SG - REGELTEX | |
| Resistance Features | Insulating Overglove | |
| Safety Standard | No | |
| Number of Gloves | 2 | |
| Coating | Leather | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Penta | ||
Product Type Overglove | ||
Material Leather | ||
Colour Beige | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
Series RGX-SG - REGELTEX | ||
Resistance Features Insulating Overglove | ||
Safety Standard No | ||
Number of Gloves 2 | ||
Coating Leather | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Leather overglove for electricians to carry on insulating gloves for live working, to protect against mechanical risks.
Webbed inches and split leather cuff 100 mm with an ajustable clamping flange on the back of the hand.
- Size A: 217-5283 (273802)
- Size B: 217-5278 (273761)
- Size C: 217-5280 (273762)
- Size D: 217-5281 (273763)
- Size E: 217-5282 (273764)
- Size F: 217-5284 (280018)
- Size G: 217-5286 (280019)
Related links
- Penta RGX-SG - REGELTEX Beige Leather Overglove, Leather Coating
- Penta Yellow Leather Overglove, Leather Coating
- Ansell ActivArmr 96-003 Natural Leather Leather Overglove, Size 8
- Portwest Black High Performance Polyethylene Fibreglass Elastane Leather Overglove 56 mm
- Penta TG White Latex Size 10
- Penta GLE Beige Latex Electrical Insulating Gloves Latex Coating
- Ansell ActivArmr 96-003 Natural Leather Leather Overglove, Size 11
- Ansell ActivArmr 96-003 Natural Leather Leather Overglove, Size 9
