Penta RGX-SG - REGELTEX Yellow Leather Overglove, Leather Coating

Subtotal (1 pair)*

MYR160.04

Add to Basket
Select or type quantity
Temporarily out of stock
  • 12 unit(s) shipping from 21 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +MYR160.04

*price indicative

RS Stock No.:
217-5278
Mfr. Part No.:
273761
Manufacturer:
Penta
Find similar products by selecting one or more attributes.
Select all

Brand

Penta

Product Type

Overglove

Material

Leather

Colour

Yellow

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

Number of Gloves

1

Coating

Leather

Series

RGX-SG - REGELTEX

Resistance Features

Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant

Safety Standard

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
Leather overglove for electricians to carry on insulating gloves for live working, to protect against mechanical risks.

Webbed inches and split leather cuff 100 mm with an ajustable clamping flange on the back of the hand.

- Size A: 217-5283 (273802)

- Size B: 217-5278 (273761)

- Size C: 217-5280 (273762)

- Size D: 217-5281 (273763)

- Size E: 217-5282 (273764)

- Size F: 217-5284 (280018)

- Size G: 217-5286 (280019)

Related links