Rockfall Ohm Black Non Metallic Toe Capped Men's Safety Boot, UK 11, EU 46
- RS Stock No.:
- 205-5040
- Mfr. Part No.:
- RF160/011
- Manufacturer:
- Rockfall
Subtotal (1 pair)**
MYR562.87
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Pair(s) | Per Pair |
---|---|
1 + | MYR562.87 |
**price indicative
- RS Stock No.:
- 205-5040
- Mfr. Part No.:
- RF160/011
- Manufacturer:
- Rockfall
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Rockfall | |
Series | Ohm | |
Gender | Men | |
Shoe Size EU | 46 | |
Shoe Size UK | 11 | |
Shoe Size US | 12 | |
Colour | Black | |
Safety Toe Type | Non Metallic | |
Shoe Size JP/CN | 29.5 | |
Select all | ||
---|---|---|
Brand Rockfall | ||
Series Ohm | ||
Gender Men | ||
Shoe Size EU 46 | ||
Shoe Size UK 11 | ||
Shoe Size US 12 | ||
Colour Black | ||
Safety Toe Type Non Metallic | ||
Shoe Size JP/CN 29.5 | ||