Rockfall Ohm Black Non Metallic Toe Capped Unisex Safety Boot, UK 9, EU 43
- RS Stock No.:
- 205-5038
- Mfr. Part No.:
- RF160/009
- Manufacturer:
- Rockfall
Subtotal (1 pair)**
MYR562.87
3 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Pair(s) | Per Pair |
---|---|
1 + | MYR562.87 |
**price indicative
- RS Stock No.:
- 205-5038
- Mfr. Part No.:
- RF160/009
- Manufacturer:
- Rockfall
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Rockfall | |
Series | Ohm | |
Gender | Unisex | |
Shoe Size EU | 43 | |
Shoe Size UK | 9 | |
Shoe Size US | 10 | |
Colour | Black | |
Safety Toe Type | Non Metallic | |
Shoe Size JP/CN | 27.5 | |
Select all | ||
---|---|---|
Brand Rockfall | ||
Series Ohm | ||
Gender Unisex | ||
Shoe Size EU 43 | ||
Shoe Size UK 9 | ||
Shoe Size US 10 | ||
Colour Black | ||
Safety Toe Type Non Metallic | ||
Shoe Size JP/CN 27.5 | ||