Pico Technology PicoScope 6000E Series TA369 Oscilloscope Probe, Logic, Single-ended BNC Connector Type, 500 MHz, 10:1,
- RS Stock No.:
- 201-1828
- Mfr. Part No.:
- PicoScope 6000E MSO pod
- Manufacturer:
- Pico Technology
Subtotal (1 unit)*
MYR3,690.60
FREE delivery for orders over RM 500.00
In Stock
- Plus 3 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,690.60 |
*price indicative
- RS Stock No.:
- 201-1828
- Mfr. Part No.:
- PicoScope 6000E MSO pod
- Manufacturer:
- Pico Technology
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pico Technology | |
| Probe Type | Logic, Single-ended BNC Connector | |
| Product Type | Oscilloscope Probe | |
| Attenuation | 10:1 | |
| Bandwidth | 500MHz | |
| Connector Type | BNC | |
| Model Number | TA369 | |
| Number of Probes | 4 | |
| Series | PicoScope 6000E | |
| Rise Time | 850ps | |
| Standards/Approvals | ANSI/ESD S20.20:2021, RoHS | |
| Select all | ||
|---|---|---|
Brand Pico Technology | ||
Probe Type Logic, Single-ended BNC Connector | ||
Product Type Oscilloscope Probe | ||
Attenuation 10:1 | ||
Bandwidth 500MHz | ||
Connector Type BNC | ||
Model Number TA369 | ||
Number of Probes 4 | ||
Series PicoScope 6000E | ||
Rise Time 850ps | ||
Standards/Approvals ANSI/ESD S20.20:2021, RoHS | ||
The Pico Technology 6000E series MSO consists of a detachable active MSO pod, powered by the scope, with eight permanently attached flying leads terminating in MSO probes connecting to the circuit under test. The MSO pod connects to either of two digital interface ports on the scope front panel using a 0.5 m digital interface cable. The MSO probes and accessories allow connection to headers with mixed signal and ground pins, in any combination.
5 GS/s sampling on 16 digital channels
1 ns minimum pulse width
Ground clips for easy connection to 2-row, 2.54 mm-pitch headers
Related links
- Pico Technology PicoScope 6000E Series, 500 MHz PC Based Oscilloscope 8-Channel
- Pico Technology PicoScope 6000E Series, 750 MHz PC Based Oscilloscope 4-Channel
- Pico Technology PicoScope 6000E Series, 1 GHz PC Based Oscilloscope 4-Channel
- Pico Technology PicoScope 6000E Series, 300 MHz PC Based Oscilloscope 4-Channel
- Pico Technology PicoScope 6000E Series, 500 MHz PC Based Oscilloscope 4-Channel
- Pico Technology PQ215 Probe Positioning System Probe Holder, For Use With PicoScope 6000E Series
- Pico Technology PQ219 Probe Positioning System Probe Holder, For Use With PicoScope 6000E Series
- Pico Technology Ta271 Single Ended D9-Bnc
