PicoScope 6000E Series, 500 MHz PC Based Oscilloscope 8-Channel
- RS Stock No.:
- 201-1830
- Mfr. Part No.:
- PicoScope 6824E
- Manufacturer:
- Pico Technology
Subtotal (1 unit)*
MYR76,633.26
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR76,633.26 |
*price indicative
- RS Stock No.:
- 201-1830
- Mfr. Part No.:
- PicoScope 6824E
- Manufacturer:
- Pico Technology
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pico Technology | |
| Product Type | Oscilloscope | |
| Bandwidth | 500MHz | |
| Number of Channels | 8 | |
| Oscilloscope Type | PC Based | |
| Interface Type | USB | |
| Series | PicoScope 6000E | |
| Width | 245mm | |
| Height | 192mm | |
| Standards/Approvals | No | |
| Vertical Resolution | 10 bit, 12 bit, 8 bit | |
| Maximum Time Base | 5000s/div | |
| Rise Time | 850ps | |
| Maximum Vertical Sensitivity | 4mV/div | |
| Minimum Vertical Sensitivity | 2mV/div | |
| Minimum Time Base | 1ns/div | |
| Power Source | AC Adapter | |
| Select all | ||
|---|---|---|
Brand Pico Technology | ||
Product Type Oscilloscope | ||
Bandwidth 500MHz | ||
Number of Channels 8 | ||
Oscilloscope Type PC Based | ||
Interface Type USB | ||
Series PicoScope 6000E | ||
Width 245mm | ||
Height 192mm | ||
Standards/Approvals No | ||
Vertical Resolution 10 bit, 12 bit, 8 bit | ||
Maximum Time Base 5000s/div | ||
Rise Time 850ps | ||
Maximum Vertical Sensitivity 4mV/div | ||
Minimum Vertical Sensitivity 2mV/div | ||
Minimum Time Base 1ns/div | ||
Power Source AC Adapter | ||
- COO (Country of Origin):
- GB
PicoScope 6824E high performance oscilloscope
The PicoScope 6824E is a high-performance, 8-channel USB PC oscilloscope manufactured by Pico Technology and is part of their 6000E series. It offers a bandwidth of 500 MHz and features flexible vertical resolution with 8, 10, or 12-bit resolution options.
Like all PicoScopes the 6000E series connects to the users own PC running PicoScope 6 Software which runs on Windows, Mac or Linux operating systems and supports multiple touchscreen displays.
Features and Benefits:
8 analog channels - for simultaneous measurement of multiple signals
500 MHz bandwidth - capable of capturing high-frequency signals
5 GSa/s sampling rate - provides accurate measurement of fast-changing signals.
Deep memory capture of up to 4 GS provides high timing resolution over extended time periods which can be segmented over many time-stamped triggers.
A 50 MHz arbitrary/function generator output is included as standard, and 8 or 16 digital channels are enabled with the optional TA369 8 channel MSO pods (201-1828).
PicoScope 6 software is feature packed but easy to use and includes many serial bus protocol decodes as standard. Free upgrades are issued as enhancements are introduced.
4x P2056 500 MHz passive probes are includedSoftware development kit (SDK) free to download from Pico website
Input sensitivity: 2 mV/div to 4 V/div (10 vertical divisions)
DC gain accuracy: ±(0.5% of signal + 1 LSB)
Overvoltage protection: ±20 V Peak max
Operating Temperature range: 0 to 40 °C
Dimensions: 245 x 192 x 61.5 mm
Weight: 2.2 kg (scope only) 5.6 kg (in carry case with PSU and cables)
IP20 rating
Designed to EN 61010-1:2010
21 serial protocol decoders are included
Applications:
These oscilloscopes are Ideal for researchers, scientists and design engineers working with:
High-performance embedded systems
Signal processing
Power electronics
Mechatronics
Automotive designs
Physics experiments
Related links
- Pico Technology PicoScope 6000E Series, 500 MHz PC Based Oscilloscope 8-Channel
- Pico Technology PicoScope 6000E Series, 500 MHz PC Based Oscilloscope 4-Channel
- Pico Technology PicoScope 6000E Series, 300 MHz PC Based Oscilloscope 4-Channel
- Pico Technology PicoScope 6000E Series, 750 MHz PC Based Oscilloscope 4-Channel
- Pico Technology PicoScope 6000E Series, 1 GHz PC Based Oscilloscope 4-Channel
- Pico Technology PicoScope 4000A Series, 20 MHz PC Based PC Oscilloscope 8-Channel
- Pico Technology PicoScope 2000 Series, 70 MHz PC Based Oscilloscope 2-Channel
- Pico Technology PicoScope 5000D Series, 200 MHz PC Based Oscilloscope 4-Channel
