- RS Stock No.:
- 201-1583
- Mfr. Part No.:
- RS4010/005
- Manufacturer:
- RS PRO
13 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Price 1 Pair
MYR457.27
Pair(s) | Per Pair |
1 + | MYR457.27 |
- RS Stock No.:
- 201-1583
- Mfr. Part No.:
- RS4010/005
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
RS PRO Premium Black Fibreglass Toecap Safety Trainers, UK Size 5
Introducing premium fibreglass toecap safety trainers from RS PRO, a range of high quality 100% non-metallic safety trainers ideal for use in environments that require protective footwear. These lightweight and comfortable trainers feature a stylish black TPU design with a protective fibreglass toecap, offering sufficient protection physical impact. For enhanced protection, the trainers feature a composite anti-penetration flexi-midsole that protects the foot from any sharp hazardous objects penetrating from underneath. The RS PRO premium safety trainer is developed with specialist comfort materials including a dual density EVA nitrile rubber outsole and an anti-fatigue EVA foot bed, ensuring they remain comfortable throughout the working day whilst maintaining protection.
Features and Benefits
- Durable and breathable whole TPU upper material
- Protective fibreglass toecap to protect toes from physical impact
- Composite anti-penetration flexi-midsole to prevent sharp objects piercing from below
- Moisture wicking breathable mesh fabric lining to keep the feet well ventilated
- Shock absorbing dual density EVA nitrile rubber outsole
- Anti-fatigue EVA foot bed to maintain maximum comfort throughout the day
Applications
Non-metallic safety footwear such as trainers and boots are a lightweight versatile solution for protective footwear in areas that require safety boots or shoes, offering a combination of comfort and safety. Safety trainers and boots are designed to help maintain protection whilst being comfortable and durable enough for everyday wear. Safety trainers are available with either composite toe cap or steel toe cap and can offer a wide range of other features to enhance comfort and protection. Safety trainers are ideal for use in areas such as:
- Construction
- Warehouse
- Distribution
- Landscaping
- Agriculture
Certifications
EN ISO 20345:2011 S1P SRC
FAQs
What sizes are available?
What is the safety rating of the trainers?
These trainers feature a safety rating of S1P, ensuring basic protection of resistance to impact of up to 200 joules. Furthermore, the trainers feature anti-static properties, resistance to oil, enclosed energy absorbent heal area and penetration resistance.
What is the slippage rating of the trainers?
The slippage rating of the trainers is SRC, ensuring they have been tested under both SRA and SRB conditions.
Specifications
Attribute | Value |
---|---|
Series | RS4010 |
Gender | Women |
Shoe Size EU | 38 |
Shoe Size UK | 5 |
Shoe Size US | 6 |
Colour | Black |
Safety Toe Type | Fibreglass |
Safety Toe | Yes |
Anti-Static | Yes |
Closure Type | Lace Up |
Penetration Resistant | Yes |
Safety Rating EN ISO 20345 | S1P |
Slip Resistance Rating | SRC |
Upper Material | TPU |
Midsole Type | Composite |
Shoe Size JP/CN | 23.5 |