Himalayan 5210 Black Non Metallic Toe Capped Safety Boots, UK 6, EU 39

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
193-1406
Mfr. Part No.:
5210BK060
Manufacturer:
Himalayan
Find similar products by selecting one or more attributes.
Select all

Brand

Himalayan

Series

5210

Shoe Size EU

39

Shoe Size UK

6

Colour

Black

Safety Toe Type

Non Metallic

Safety Toe

Yes

Anti-Static

Yes

Penetration Resistant

Yes

Water Resistant

Yes

Additional Safety Features

HRO

Safety Rating EN ISO 20345

S3

Anti-Slip

Yes

Midsole Type

Composite

Upper Material

Leather

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
IN
The Storm StormHi safety boots are from the GO work collection from Himalayan. GO work is a range of safety footwear designed with a specific brief: to reduce tiredness (fatigue) often associated with wearing stiff, traditional safety footwear for long periods of time. This fatigue stresses feet, ankles and legs right up to the lower back and can make wearing safety footwear tiring and uncomfortable. The Storm StormHi ranges are designed with comfort, style and safety in mind, for the most demanding of applications. They use a combination of waterproof, high quality full grain leather uppers and moisture wicked air-tex lining with a waterproof membrane for maximum comfort and dryness. The new multi density, all terrain outsole unit has rugged, clearly defined channels to assist cleaning and for maximum grip. The Storm StormHi are very light too, with an average of 630gm, thanks to the very latest composite materials in the protective toe-cap and anti-penetration midsole.

Metal Free
Toe Cap
Midsole
ESD
Slip Resistant
Sole
200°C
Anti-Static

Available in sizes:
UK6/EU39: RS# 1931406
UK6,5/EU40: RS# 1931407
UK7/EU41: RS# 1931408
UK8/EU42: RS# 1931409
UK9/EU43: RS# 1931410
UK10/EU44: RS# 1931411
UK10.5/EU45: RS# 1931412
UK11/EU46: RS# 1931413
UK12/EU47: RS# 1931414
UK13/EU48: RS# 1931415